Datasheets
YDTS21H11-35CC0000 by: TE Connectivity

MIL Series Connector

Part Details for YDTS21H11-35CC0000 by TE Connectivity

Overview of YDTS21H11-35CC0000 by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for YDTS21H11-35CC0000

Part # Distributor Description Stock Price Buy
DISTI # YDTS21H11-35CC0000
Avnet Americas Circular Connector MIL-DTL-38999 Hermetic Receptacle 13 Position Pin Contact Flange Mount Solder - Bulk (Alt: YDTS21H11-35CC0000) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk 0
  • 50 $120.9414
  • 60 $117.5346
  • 110 $114.1278
  • 250 $110.7210
  • 500 $107.3142
  • 2,500 $103.9074
  • 5,000 $100.5006
$100.5006 / $120.9414 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 0
  • 50 $109.2000
$109.2000 Buy Now
Onlinecomponents.com CONNECTOR, RECEPTACLE RoHS: Compliant 0
  • 13 $278.4400
  • 25 $153.3100
  • 38 $106.4600
  • 50 $104.3300
$104.3300 / $278.4400 Buy Now
Master Electronics CONNECTOR, RECEPTACLE RoHS: Compliant 0
  • 13 $278.4400
  • 25 $153.3100
  • 38 $106.4600
  • 50 $104.3300
$104.3300 / $278.4400 Buy Now

Part Details for YDTS21H11-35CC0000

YDTS21H11-35CC0000 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

YDTS21H11-35CC0000 Part Data Attributes

YDTS21H11-35CC0000 TE Connectivity
Buy Now Datasheet
Compare Parts:
YDTS21H11-35CC0000 TE Connectivity MIL Series Connector
Part Life Cycle Code Active
Ihs Manufacturer TE CONNECTIVITY LTD
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.69.40.20
Backshell Type SOLID
Body/Shell Style RECEPTACLE
Connector Type MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender MALE
Contact Material NOT SPECIFIED
Contact Style RND PIN-SKT
Coupling Type THREADED
DIN Conformance NO
Degrees of Rotation
EMI Shielded NO
Empty Shell YES
Filter Feature NO
IEC Conformance NO
MIL Conformance NO
Mains Connector Rating 5A
Mixed Contacts NO
Number Of Connectors ONE
Number of Ports 1
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE
Panel Mount NO
Polarization C
Polarization Key POLARIZED
Rated Current (Signal) 5 A
Shell Material STAINLESS STEEL
Shell Size 11
Total Number of Contacts 13
Unique Insert Number 11-35
Wire Size-Max 22 AWG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for YDTS21H11-35CC0000 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: YDTS21H11-35CC0000 by TE Connectivity

  • Please alert me when YDTS21H11-35CC0000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following YDTS21H11-35CC0000 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for YDTS21H11-35CC0000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following YDTS21H11-35CC0000 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for YDTS21H11-35CC0000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare YDTS21H11-35CC0000 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: