YDTS21H25-24CAV001
TE Connectivity
Description: MIL Series Connector, 24 Contact(s), Stainless Steel, Male, Solder Terminal

Overview of YDTS21H25-24CAV001 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for YDTS21H25-24CAV001 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # YDTS21H25-24CAV001
Avnet Americas Circular Connector MIL-DTL-38999 Hermetic Receptacle 24 Position Pin Contact Flange Mount Solder - Bulk (Alt: YDTS21H25-24CAV001) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk 0
  • 50 $401.5476
  • 60 $390.2364
  • 110 $378.9252
  • 250 $367.6140
  • 500 $356.3028
  • 2,500 $344.9916
  • 5,000 $333.6804
$333.6804 / $401.5476 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 0
  • 50 $362.5400
$362.5400 Buy Now
Onlinecomponents.com CONNECTOR, RECEPTACLE RoHS: Compliant 0
  • 13 $1,011.4800
  • 25 $537.2800
  • 38 $360.9200
  • 50 $353.7000
$353.7000 / $1,011.4800 Buy Now
Master Electronics CONNECTOR, RECEPTACLE RoHS: Compliant 0
  • 13 $1,011.4800
  • 25 $537.2800
  • 38 $360.9200
  • 50 $353.7000
$353.7000 / $1,011.4800 Buy Now

CAD Models for YDTS21H25-24CAV001 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for YDTS21H25-24CAV001 by TE Connectivity

YDTS21H25-24CAV001
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Additional Feature
STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED
Backshell Type
SOLID
Connector Type
MIL SERIES CONNECTOR
Contact Arrangement
S12P12
Contact Gender
MALE
Contact Style
RND PIN-SKT
Coupling Type
THREADED
DIN Conformance
NO
Degrees of Rotation
EMI Shielded
NO
Empty Shell
YES
Environmental Characteristics
ENVIRONMENT/FLUID RESISTANT
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mains Connector Rating
115/230VAC
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
YES
Mounting Type
BOARD AND PANEL
Number Of Connectors
ONE
Number of Ports
1
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Polarization
A
Polarization Key
POLARIZED
Rated Current (Signal)
23 A
Shell Material
STAINLESS STEEL
Shell Size
25
Termination Type
SOLDER
Total Number of Contacts
24
Wire Size-Max
12 AWG
Wire Size-Min
20 AWG
Want to compare parts?
  1. YDTS21H25-24CAV001
    TE Connectivity
    MIL Series Connector, 24 Contact(s), Stainless Steel, Male, Solder Terminal
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for YDTS21H25-24CAV001 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: YDTS21H25-24CAV001 by TE Connectivity

Select Manufacturer
Which Manufacturer of YDTS21H25-24CAV001 would you like to use for your alert(s)?
  • Please alert me when YDTS21H25-24CAV001 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for YDTS21H25-24CAV001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for YDTS21H25-24CAV001 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for YDTS21H25-24CAV001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for YDTS21H25-24CAV001.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare YDTS21H25-24CAV001 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: