YDTS23H17-26DB0000
TE Connectivity
Description: MIL Series Connector

Overview of YDTS23H17-26DB0000 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Industrial Automation Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Automotive Consumer Electronics Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

Price & Stock for YDTS23H17-26DB0000 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # YDTS23H17-26DB0000
Avnet Americas Circular Connector MIL-DTL-38999 Hermetic Receptacle 26 Position Socket Contact Flange Mount Solder - Bulk (Alt: YDTS23H17-26DB0000) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk 0
  • 50 $433.3698
  • 60 $421.1622
  • 110 $408.9546
  • 250 $396.7470
  • 500 $384.5394
  • 2,500 $372.3318
  • 5,000 $360.1242
$360.1242 / $433.3698 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 0
  • 50 $391.2700
$391.2700 Buy Now
Onlinecomponents.com DTS23***-**** RoHS: Compliant 0
  • 13 $1,091.6400
  • 25 $579.8600
  • 38 $389.5200
  • 50 $381.7300
$381.7300 / $1,091.6400 Buy Now
Master Electronics DTS23***-**** RoHS: Compliant 0
  • 13 $1,091.6400
  • 25 $579.8600
  • 38 $389.5200
  • 50 $381.7300
$381.7300 / $1,091.6400 Buy Now

CAD Models for YDTS23H17-26DB0000 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for YDTS23H17-26DB0000 by TE Connectivity

YDTS23H17-26DB0000
TE Connectivity
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.20
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Quantities
26
Contact Sizes
20
Contact Style
RND PIN-SKT
Coupling Type
THREADED
DIN Conformance
NO
Degrees of Rotation
49
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mains Connector Rating
7.5A
Mixed Contacts
NO
Mounting Type
BOARD AND PANEL
Number Of Connectors
ONE
Number of Ports
1
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Polarization
B
Polarization Key
POLARIZED
Rated Current (Signal)
7.5 A
Shell Material
STAINLESS STEEL
Shell Size
17
Termination Type
SOLDER
Total Number of Contacts
26
Unique Insert Number
17-26
Wire Size-Max
20 AWG
Wire Size-Min
24 AWG
Want to compare parts?
  1. YDTS23H17-26DB0000
    TE Connectivity
    MIL Series Connector
    VS

Alternate Parts for YDTS23H17-26DB0000

This table gives cross-reference parts and alternative options found for YDTS23H17-26DB0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YDTS23H17-26DB0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
D38999/27YE26DB MIL Series Connector, 26 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle Glenair Inc YDTS23H17-26DB0000 vs D38999/27YE26DB
DTS23N17-26DB MIL Series Connector TE Connectivity YDTS23H17-26DB0000 vs DTS23N17-26DB
D38999/27YE26DB MIL Series Connector TE Connectivity YDTS23H17-26DB0000 vs D38999/27YE26DB
D38999/27HE26DB MIL Series Connector, 26 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle, Glenair Inc YDTS23H17-26DB0000 vs D38999/27HE26DB
Part Number Description Manufacturer Compare
D38999/27HE26DB MIL Series Connector, 26 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle, Glenair Inc YDTS23H17-26DB0000 vs D38999/27HE26DB
D38999/27HE26ZB MIL Series Connector, 26 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle, Defense Logistics Agency YDTS23H17-26DB0000 vs D38999/27HE26ZB
D38999/27Y-E-26JB MIL Series Connector, 26 Contact(s), Steel, Female, Solder Terminal, Receptacle HiRel Connectors Inc YDTS23H17-26DB0000 vs D38999/27Y-E-26JB
D38999/27YE26DB MIL Series Connector, 26 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle Glenair Inc YDTS23H17-26DB0000 vs D38999/27YE26DB
D38999/27Y-E-26ZB MIL Series Connector, 26 Contact(s), Steel, Female, Solder Terminal, Receptacle HiRel Connectors Inc YDTS23H17-26DB0000 vs D38999/27Y-E-26ZB
D38999/27Y-E-26SB MIL Series Connector, 26 Contact(s), Steel, Female, Solder Terminal, Receptacle HiRel Connectors Inc YDTS23H17-26DB0000 vs D38999/27Y-E-26SB
D38999/27HE26SB MIL Series Connector, 26 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle, Glenair Inc YDTS23H17-26DB0000 vs D38999/27HE26SB
D38999/27HE26SB MIL Series Connector, 26 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle TE Connectivity YDTS23H17-26DB0000 vs D38999/27HE26SB
D38999/27HE26ZB MIL Series Connector, 26 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle, Glenair Inc YDTS23H17-26DB0000 vs D38999/27HE26ZB
87000N-E-26JB MIL Series Connector, 26 Contact(s), Steel, Female, Solder Terminal, Receptacle HiRel Connectors Inc YDTS23H17-26DB0000 vs 87000N-E-26JB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for YDTS23H17-26DB0000 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: YDTS23H17-26DB0000 by TE Connectivity

Select Manufacturer
Which Manufacturer of YDTS23H17-26DB0000 would you like to use for your alert(s)?
  • Please alert me when YDTS23H17-26DB0000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for YDTS23H17-26DB0000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for YDTS23H17-26DB0000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for YDTS23H17-26DB0000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for YDTS23H17-26DB0000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare YDTS23H17-26DB0000 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: