Datasheets
YDTS23H21-16ZDV001 by: TE Connectivity

MIL Series Connector

Part Details for YDTS23H21-16ZDV001 by TE Connectivity

Overview of YDTS23H21-16ZDV001 by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Environmental Monitoring Industrial Automation Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems

Price & Stock for YDTS23H21-16ZDV001

Part # Distributor Description Stock Price Buy
DISTI # YDTS23H21-16ZDV001
Avnet Americas Circular Connector MIL-DTL-38999 Hermetic Receptacle 16 Position Socket Contact Weld Flange Mount Solder - Bulk (Alt: YDTS23H21-16ZDV001) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk 0
  • 50 $557.1370
  • 60 $541.4430
  • 110 $525.7490
  • 250 $510.0550
  • 500 $494.3610
  • 2,500 $478.6670
  • 5,000 $462.9730
$462.9730 / $557.1370 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 0
  • 50 $503.0200
$503.0200 Buy Now
Onlinecomponents.com DTS23***-**** RoHS: Compliant 0
  • 13 $1,403.4100
  • 25 $745.4700
  • 38 $500.7600
  • 50 $490.7500
$490.7500 / $1,403.4100 Buy Now
Master Electronics DTS23***-**** RoHS: Compliant 0
  • 13 $1,403.4100
  • 25 $745.4700
  • 38 $500.7600
  • 50 $490.7500
$490.7500 / $1,403.4100 Buy Now

Part Details for YDTS23H21-16ZDV001

YDTS23H21-16ZDV001 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

YDTS23H21-16ZDV001 Part Data Attributes

YDTS23H21-16ZDV001 TE Connectivity
Buy Now Datasheet
Compare Parts:
YDTS23H21-16ZDV001 TE Connectivity MIL Series Connector
Part Life Cycle Code Active
Ihs Manufacturer TE CONNECTIVITY LTD
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.69.40.20
Backshell Type SOLID
Body/Shell Style RECEPTACLE
Connector Type MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender FEMALE
Contact Material NOT SPECIFIED
Contact Quantities 16
Contact Sizes 16
Contact Style RND PIN-SKT
Coupling Type THREADED
DIN Conformance NO
Degrees of Rotation 62
EMI Shielded NO
Empty Shell YES
Filter Feature NO
IEC Conformance NO
MIL Conformance NO
Mains Connector Rating 13A
Mixed Contacts NO
Mounting Type CABLE AND PANEL
Number Of Connectors ONE
Number of Ports 1
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE
Panel Mount NO
Polarization D
Polarization Key POLARIZED
Rated Current (Signal) 13 A
Shell Material STAINLESS STEEL
Shell Size 21
Termination Type SOLDER
Total Number of Contacts 16
Unique Insert Number 21-16
Wire Size-Max 16 AWG
Wire Size-Min 20 AWG

Alternate Parts for YDTS23H21-16ZDV001

This table gives cross-reference parts and alternative options found for YDTS23H21-16ZDV001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YDTS23H21-16ZDV001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
D38999/27Y-G-16ZD MIL Series Connector, 16 Contact(s), Steel, Female, Solder Terminal, Receptacle HiRel Connectors Inc YDTS23H21-16ZDV001 vs D38999/27Y-G-16ZD
D38999/27N-G-16ZD MIL Series Connector, 16 Contact(s), Steel, Female, Solder Terminal, Receptacle HiRel Connectors Inc YDTS23H21-16ZDV001 vs D38999/27N-G-16ZD
87000N-G-16ZD MIL Series Connector, 16 Contact(s), Steel, Female, Solder Terminal, Receptacle HiRel Connectors Inc YDTS23H21-16ZDV001 vs 87000N-G-16ZD
Part Number Description Manufacturer Compare
D38999/27Y-G-16ZD MIL Series Connector, 16 Contact(s), Steel, Female, Solder Terminal, Receptacle HiRel Connectors Inc YDTS23H21-16ZDV001 vs D38999/27Y-G-16ZD
D38999/27HG16SD MIL Series Connector, 16 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle, Defense Logistics Agency YDTS23H21-16ZDV001 vs D38999/27HG16SD
D38999/27HG16ZD MIL Series Connector, 16 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle, Defense Logistics Agency YDTS23H21-16ZDV001 vs D38999/27HG16ZD
87000N-G-16JD MIL Series Connector, 16 Contact(s), Steel, Female, Solder Terminal, Receptacle HiRel Connectors Inc YDTS23H21-16ZDV001 vs 87000N-G-16JD
D38999/27N-G-16SD MIL Series Connector, 16 Contact(s), Steel, Female, Solder Terminal, Receptacle HiRel Connectors Inc YDTS23H21-16ZDV001 vs D38999/27N-G-16SD
D38999/27Y-G-16JD MIL Series Connector, 16 Contact(s), Steel, Female, Solder Terminal, Receptacle HiRel Connectors Inc YDTS23H21-16ZDV001 vs D38999/27Y-G-16JD
87000Y-G-16JD MIL Series Connector, 16 Contact(s), Steel, Female, Solder Terminal, Receptacle HiRel Connectors Inc YDTS23H21-16ZDV001 vs 87000Y-G-16JD
D38999/27HG16SD MIL Series Connector, 16 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle, Glenair Inc YDTS23H21-16ZDV001 vs D38999/27HG16SD
D38999/27HG16DD MIL Series Connector, 16 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle, Glenair Inc YDTS23H21-16ZDV001 vs D38999/27HG16DD
87000N-G-16ZD MIL Series Connector, 16 Contact(s), Steel, Female, Solder Terminal, Receptacle HiRel Connectors Inc YDTS23H21-16ZDV001 vs 87000N-G-16ZD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for YDTS23H21-16ZDV001 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: YDTS23H21-16ZDV001 by TE Connectivity

  • Please alert me when YDTS23H21-16ZDV001 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following YDTS23H21-16ZDV001 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for YDTS23H21-16ZDV001 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following YDTS23H21-16ZDV001 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for YDTS23H21-16ZDV001.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare YDTS23H21-16ZDV001 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: