Part Details for YDTS23Y15-15PNV001 by TE Connectivity
Overview of YDTS23Y15-15PNV001 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YDTS23Y15-15PNV001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YDTS23Y15-15PNV001
|
Avnet Americas | Connector Circular Receptacle 15 Position PIN Contact Straight - Bulk (Alt: YDTS23Y15-15PNV001) Min Qty: 50 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Bulk | 0 |
|
$125.5402 / $151.0738 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Container: Bag | 0Bag |
|
$136.4000 | Buy Now |
DISTI #
DCHYDTS23Y15-15PNV001
|
Heilind Electronics | HERM RECP | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | DTS23***-**** RoHS: Compliant | 0 |
|
$134.4400 / $368.2700 | Buy Now |
DISTI #
DCHYDTS23Y15-15PNV001
|
Interstate Connecting Components | HERM RECP | 0 |
|
Buy Now | |
|
Master Electronics | DTS23***-**** RoHS: Compliant | 0 |
|
$134.4400 / $368.2700 | Buy Now |
Part Details for YDTS23Y15-15PNV001
YDTS23Y15-15PNV001 CAD Models
YDTS23Y15-15PNV001 Part Data Attributes
|
YDTS23Y15-15PNV001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
YDTS23Y15-15PNV001
TE Connectivity
MIL Series Connector, 15 Contact(s), Stainless Steel, Male, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 1,14 | |
Contact Sizes | 16,20 | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 95 | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Shell Material | STAINLESS STEEL | |
Shell Size | 15 | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
Unique Insert Number | 15-15 | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 20 AWG |
Alternate Parts for YDTS23Y15-15PNV001
This table gives cross-reference parts and alternative options found for YDTS23Y15-15PNV001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YDTS23Y15-15PNV001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
87000Y-D-15PN | MIL Series Connector, 15 Contact(s), Steel, Male, Solder Terminal, Receptacle | HiRel Connectors Inc | YDTS23Y15-15PNV001 vs 87000Y-D-15PN |
87000Y-D-15HN | MIL Series Connector, 15 Contact(s), Steel, Male, Solder Terminal, Receptacle | HiRel Connectors Inc | YDTS23Y15-15PNV001 vs 87000Y-D-15HN |
YDTS23H15-15PN0000 | MIL Series Connector | TE Connectivity | YDTS23Y15-15PNV001 vs YDTS23H15-15PN0000 |
D38999/27YD15PN | MIL Series Connector, 15 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle | TE Connectivity | YDTS23Y15-15PNV001 vs D38999/27YD15PN |
D38999/27Y-D-15PN | 15 CONTACT(S), STEEL, MALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE | HiRel Connectors Inc | YDTS23Y15-15PNV001 vs D38999/27Y-D-15PN |
D38999/27ND15PN | MIL Series Connector, 15 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle | Amphenol Corporation | YDTS23Y15-15PNV001 vs D38999/27ND15PN |
D38999/27HD15PN | MIL Series Connector, 15 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle | TE Connectivity | YDTS23Y15-15PNV001 vs D38999/27HD15PN |
D38999/27YD15PN | MIL Series Connector, 15 Contact(s), Steel, Male, Solder Terminal, Receptacle | HiRel Connectors Inc | YDTS23Y15-15PNV001 vs D38999/27YD15PN |
DTS23Y15-15PN | MIL Series Connector, 15 Contact(s), Stainless Steel, Male, Solder Terminal | TE Connectivity | YDTS23Y15-15PNV001 vs DTS23Y15-15PN |
YDTS23H15-15PNV001 | MIL Series Connector, 15 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle | TE Connectivity | YDTS23Y15-15PNV001 vs YDTS23H15-15PNV001 |