Part Details for YDTS24F11-05PN0000 by TE Connectivity
Overview of YDTS24F11-05PN0000 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YDTS24F11-05PN0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YDTS24F11-05PN0000
|
Avnet Americas | Circular Connector MIL-DTL-38999 Receptacle 5 Position Pin Contact Jam Nut Crimp - Bulk (Alt: YDTS24F11-05PN0000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
DISTI #
D38999/24FB5PN
|
TTI | Circular MIL Spec Connector DTS 5C 5#20 PI Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 3 In Stock |
|
Buy Now |
Part Details for YDTS24F11-05PN0000
YDTS24F11-05PN0000 CAD Models
YDTS24F11-05PN0000 Part Data Attributes
|
YDTS24F11-05PN0000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
YDTS24F11-05PN0000
TE Connectivity
MIL Series Connector
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 11 | |
Total Number of Contacts | 5 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |
Alternate Parts for YDTS24F11-05PN0000
This table gives cross-reference parts and alternative options found for YDTS24F11-05PN0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YDTS24F11-05PN0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YACT24JB05HN000000 | MIL Series Connector | TE Connectivity | YDTS24F11-05PN0000 vs YACT24JB05HN000000 |
YDTS24T11-05PN0000 | MIL Series Connector | TE Connectivity | YDTS24F11-05PN0000 vs YDTS24T11-05PN0000 |
YACT24JB05PN000000 | MIL Series Connector | TE Connectivity | YDTS24F11-05PN0000 vs YACT24JB05PN000000 |
YDTS24H11-05PN0000 | MIL Series Connector | TE Connectivity | YDTS24F11-05PN0000 vs YDTS24H11-05PN0000 |
YDTS24G11-05PN0000 | MIL Series Connector | TE Connectivity | YDTS24F11-05PN0000 vs YDTS24G11-05PN0000 |