Part Details for YDTS24F11-35BC0000 by TE Connectivity
Overview of YDTS24F11-35BC0000 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YDTS24F11-35BC0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YDTS24F11-35BC0000
|
Avnet Americas | Circular Housing MIL-DTL-38999 Receptacle 13 Position Socket Contact Jam Nut - Bulk (Alt: YDTS24F11-35BC0000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ |
Part Details for YDTS24F11-35BC0000
YDTS24F11-35BC0000 CAD Models
YDTS24F11-35BC0000 Part Data Attributes
|
YDTS24F11-35BC0000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
YDTS24F11-35BC0000
TE Connectivity
MIL Series Connector, 13 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | C | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 11 | |
Termination Type | CRIMP | |
Total Number of Contacts | 13 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |
Alternate Parts for YDTS24F11-35BC0000
This table gives cross-reference parts and alternative options found for YDTS24F11-35BC0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YDTS24F11-35BC0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TVS07RK11-35BC | MIL Series Connector | Amphenol Corporation | YDTS24F11-35BC0000 vs TVS07RK11-35BC |
YDTS24Z11-35BCV001 | MIL Series Connector, 13 Contact(s), Aluminum Alloy, Female, Receptacle | TE Connectivity | YDTS24F11-35BC0000 vs YDTS24Z11-35BCV001 |
YACT24MB35BC000000 | MIL Series Connector, 13 Contact(s), Composite, Female, Crimp Terminal, Receptacle | TE Connectivity | YDTS24F11-35BC0000 vs YACT24MB35BC000000 |
D38999/24JB35BC | MIL Series Connector, 13 Contact(s), Composite, Female, Crimp Terminal, Receptacle, | Defense Logistics Agency | YDTS24F11-35BC0000 vs D38999/24JB35BC |
TVS07RF11-35BC | MIL Series Connector | Amphenol Corporation | YDTS24F11-35BC0000 vs TVS07RF11-35BC |
TVS07RS11-35BC | MIL Series Connector | Amphenol Corporation | YDTS24F11-35BC0000 vs TVS07RS11-35BC |
D38999/24FB35BC | MIL Series Connector, 13 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Defense Logistics Agency | YDTS24F11-35BC0000 vs D38999/24FB35BC |
D38999/24KB35BC | MIL Series Connector, 13 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Defense Logistics Agency | YDTS24F11-35BC0000 vs D38999/24KB35BC |
YACT24JB35BCV00100 | MIL Series Connector | TE Connectivity | YDTS24F11-35BC0000 vs YACT24JB35BCV00100 |
D38999/24SB35BC | MIL Series Connector, 13 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Defense Logistics Agency | YDTS24F11-35BC0000 vs D38999/24SB35BC |