Part Details for YDTS24F17-26PB6149 by TE Connectivity
Overview of YDTS24F17-26PB6149 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for YDTS24F17-26PB6149
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YDTS24F17-26PB6149
|
Avnet Americas | Circular Housing MIL-DTL-38999 Receptacle 26 Position Pin Contact Jam Nut - Bulk (Alt: YDTS24F17-26PB6149) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ |
Part Details for YDTS24F17-26PB6149
YDTS24F17-26PB6149 CAD Models
YDTS24F17-26PB6149 Part Data Attributes
|
YDTS24F17-26PB6149
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
YDTS24F17-26PB6149
TE Connectivity
MIL Series Connector
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | B | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 17 | |
Total Number of Contacts | 26 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |
Alternate Parts for YDTS24F17-26PB6149
This table gives cross-reference parts and alternative options found for YDTS24F17-26PB6149. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YDTS24F17-26PB6149, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YDTS24G17-26PB6149 | MIL Series Connector | TE Connectivity | YDTS24F17-26PB6149 vs YDTS24G17-26PB6149 |
YDTS24T17-26PB6149 | MIL Series Connector | TE Connectivity | YDTS24F17-26PB6149 vs YDTS24T17-26PB6149 |
YACT24ME26HB-61490 | MIL Series Connector | TE Connectivity | YDTS24F17-26PB6149 vs YACT24ME26HB-61490 |
YDTS24Z17-26PB6149 | MIL Series Connector | TE Connectivity | YDTS24F17-26PB6149 vs YDTS24Z17-26PB6149 |
YACT24JE26HB-61490 | MIL Series Connector | TE Connectivity | YDTS24F17-26PB6149 vs YACT24JE26HB-61490 |
YACT24JE26PB-61490 | MIL Series Connector | TE Connectivity | YDTS24F17-26PB6149 vs YACT24JE26PB-61490 |