Part Details for YDTS24G13-98PE6149 by TE Connectivity
Overview of YDTS24G13-98PE6149 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YDTS24G13-98PE6149
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YDTS24G13-98PE6149
|
Avnet Americas | Circular Housing MIL-DTL-38999 Receptacle 10 Position Pin Contact Jam Nut - Bulk (Alt: YDTS24G13-98PE6149) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | DTS JAM NUT RECEPTACLE ENVELOPE RoHS: Compliant | 0 |
|
$373.5400 / $1,068.2100 | Buy Now |
Part Details for YDTS24G13-98PE6149
YDTS24G13-98PE6149 CAD Models
YDTS24G13-98PE6149 Part Data Attributes:
|
YDTS24G13-98PE6149
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
YDTS24G13-98PE6149
TE Connectivity
MIL Series Connector
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | E | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 13 | |
Total Number of Contacts | 10 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |
Alternate Parts for YDTS24G13-98PE6149
This table gives cross-reference parts and alternative options found for YDTS24G13-98PE6149. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YDTS24G13-98PE6149, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/24KC98PE | MIL Series Connector, 10 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | Defense Logistics Agency | YDTS24G13-98PE6149 vs D38999/24KC98PE |
D38999/24WC98PE | 10 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Receptacle, | ITT Interconnect Solutions | YDTS24G13-98PE6149 vs D38999/24WC98PE |
CTVS07RF-13-98PE | MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | YDTS24G13-98PE6149 vs CTVS07RF-13-98PE |
MT934T13K98PE | 10 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | YDTS24G13-98PE6149 vs MT934T13K98PE |
D38999/24WC98HE | MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Defense Logistics Agency | YDTS24G13-98PE6149 vs D38999/24WC98HE |
D38999/24GC98PE-LC | MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | TE Connectivity | YDTS24G13-98PE6149 vs D38999/24GC98PE-LC |
YACT24JC98HEV00100 | MIL Series Connector, 10 Contact(s), Composite, Male, Receptacle | TE Connectivity | YDTS24G13-98PE6149 vs YACT24JC98HEV00100 |
D38999/24FC98PE-LC | MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | Amphenol Corporation | YDTS24G13-98PE6149 vs D38999/24FC98PE-LC |
D38999/24K-C-98PE | MIL Series Connector, 10 Contact(s), Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | YDTS24G13-98PE6149 vs D38999/24K-C-98PE |
KJA7Y13K98PE | MIL Series Connector, 10 Contact(s), Steel, Male, Receptacle | ITT Interconnect Solutions | YDTS24G13-98PE6149 vs KJA7Y13K98PE |