There are no models available for this part yet.
Overview of YDTS24T09-35HBV001 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Price & Stock for YDTS24T09-35HBV001 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
YDTS24T09-35HBV001
|
Avnet Americas | Circular Connector MIL-DTL-38999 Receptacle 6 Position Pin Contact Jam Nut Crimp - Bulk (Alt: YDTS24T09-35HBV001) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$275.8840 / $331.9960 | Buy Now | |
DISTI #
YDTS24T09-35HBV001
|
Avnet Americas | Circular Connector MIL-DTL-38999 Receptacle 6 Position Pin Contact Jam Nut Crimp - Bulk (Alt: YDTS24T09-35HBV001) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 18 Weeks, 1 Days Container: Bulk | 0 |
|
$262.7506 / $316.1914 | Buy Now | |
DISTI #
571-DTS24T0935HBV001
|
Mouser Electronics | Circular MIL Spec Connector RECP ASSY RoHS: Compliant | 0 |
|
$314.0300 | Order Now | |
Onlinecomponents.com | DTS24***-**** RoHS: Compliant | 0 |
|
$292.4300 / $836.2800 | Buy Now | ||
Master Electronics | DTS24***-**** RoHS: Compliant | 0 |
|
$292.4300 / $836.2800 | Buy Now |
CAD Models for YDTS24T09-35HBV001 by TE Connectivity
Part Data Attributes for YDTS24T09-35HBV001 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
not_compliant
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Design
|
PREASSEM CONN
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Style
|
RND PIN-SKT
|
DIN Conformance
|
NO
|
Durability
|
1500 Cycles
|
EMI Shielded
|
NO
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
5A
|
Mixed Contacts
|
NO
|
Mounting Type
|
PANEL
|
Number Of Connectors
|
ONE
|
Number of Ports
|
1
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Polarization
|
B
|
Polarization Key
|
POLARIZED
|
Rated Current (Signal)
|
5 A
|
Shell Finish
|
NICKEL PTFE
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
9
|
Total Number of Contacts
|
6
|
Wire Size-Max
|
22 AWG
|
Wire Size-Min
|
28 AWG
|
Alternate Parts for YDTS24T09-35HBV001
This table gives cross-reference parts and alternative options found for YDTS24T09-35HBV001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YDTS24T09-35HBV001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACT24JA35PB[V001] | MIL Series Connector | TE Connectivity | YDTS24T09-35HBV001 vs ACT24JA35PB[V001] |
YDTS24F09-35PBV001 | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Receptacle | TE Connectivity | YDTS24T09-35HBV001 vs YDTS24F09-35PBV001 |
YDTS24T09-35PBV001 | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Receptacle | TE Connectivity | YDTS24T09-35HBV001 vs YDTS24T09-35PBV001 |
ACT24MA35PB[V001] | MIL Series Connector | TE Connectivity | YDTS24T09-35HBV001 vs ACT24MA35PB[V001] |
ACT24MA35HB[V001] | MIL Series Connector | TE Connectivity | YDTS24T09-35HBV001 vs ACT24MA35HB[V001] |
YDTS24G09-35PBV001 | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Receptacle | TE Connectivity | YDTS24T09-35HBV001 vs YDTS24G09-35PBV001 |
YACT24JA35PBV00100 | MIL Series Connector | TE Connectivity | YDTS24T09-35HBV001 vs YACT24JA35PBV00100 |
YACT24MA35PBV00100 | MIL Series Connector | TE Connectivity | YDTS24T09-35HBV001 vs YACT24MA35PBV00100 |
YDTS24Z09-35PBV001 | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Receptacle | TE Connectivity | YDTS24T09-35HBV001 vs YDTS24Z09-35PBV001 |
YDTS24F09-35HBV001 | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Receptacle | TE Connectivity | YDTS24T09-35HBV001 vs YDTS24F09-35HBV001 |