Part Details for YDTS24T13-35SNV001 by TE Connectivity
Overview of YDTS24T13-35SNV001 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Price & Stock for YDTS24T13-35SNV001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YDTS24T13-35SNV001-ND
|
DigiKey | JAM NUT RECP ASSY Min Qty: 50 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$257.7900 | Buy Now |
DISTI #
YDTS24T13-35SNV001
|
Avnet Americas | Circular Connector MIL-DTL-38999 Receptacle 22 Position Socket Contact Jam Nut Crimp - Bulk (Alt: YDTS24T13-35SNV001) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 18 Weeks, 1 Days Container: Bulk | 0 |
|
$233.9940 / $281.5860 | Buy Now |
DISTI #
571-DTS24T1335SNV001
|
Mouser Electronics | Circular MIL Spec Connector JAM NUT RECP ASSY RoHS: Compliant | 0 |
|
$266.3500 | Order Now |
DISTI #
DCHYDTS24T13-35SNV001
|
Heilind Electronics | RECP ASSY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | DTS JAM NUT RECEPTACLE ENVELOPE RoHS: Compliant | 0 |
|
$250.5900 / $686.4200 | Buy Now |
DISTI #
DCHYDTS24T13-35SNV001
|
Interstate Connecting Components | RECP ASSY | 0 |
|
Buy Now | |
|
Master Electronics | DTS JAM NUT RECEPTACLE ENVELOPE RoHS: Compliant | 0 |
|
$250.5900 / $686.4200 | Buy Now |
Part Details for YDTS24T13-35SNV001
YDTS24T13-35SNV001 CAD Models
YDTS24T13-35SNV001 Part Data Attributes
|
YDTS24T13-35SNV001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
YDTS24T13-35SNV001
TE Connectivity
MIL Series Connector, 22 Contact(s), Aluminum Alloy, Female, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 18 Weeks, 1 Day | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Shell Finish | NICKEL PTFE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 13 | |
Total Number of Contacts | 22 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |
Alternate Parts for YDTS24T13-35SNV001
This table gives cross-reference parts and alternative options found for YDTS24T13-35SNV001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YDTS24T13-35SNV001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YACT24JC35SNV00100 | MIL SERIES CONNECTOR | TE Connectivity | YDTS24T13-35SNV001 vs YACT24JC35SNV00100 |
YDTS24G13-35SNV001 | MIL Series Connector, 22 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | TE Connectivity | YDTS24T13-35SNV001 vs YDTS24G13-35SNV001 |
YACT24MC35JNV00100 | MIL Series Connector | TE Connectivity | YDTS24T13-35SNV001 vs YACT24MC35JNV00100 |
YDTS24Y13-35SNV001 | MIL Series Connector, 22 Contact(s), Stainless Steel, Female, Receptacle | TE Connectivity | YDTS24T13-35SNV001 vs YDTS24Y13-35SNV001 |
YACT24JC35JNV00100 | MIL Series Connector, 22 Contact(s), Composite, Female, Receptacle | TE Connectivity | YDTS24T13-35SNV001 vs YACT24JC35JNV00100 |
DTS24Y13-35SN[V001] | MIL Series Connector, 22 Contact(s), Stainless Steel, Female, Receptacle | TE Connectivity | YDTS24T13-35SNV001 vs DTS24Y13-35SN[V001] |
YDTS24Z13-35SNV001 | MIL Series Connector, 22 Contact(s), Aluminum Alloy, Female, Receptacle | TE Connectivity | YDTS24T13-35SNV001 vs YDTS24Z13-35SNV001 |