Part Details for YDTS24W09-35PNV001 by TE Connectivity
Overview of YDTS24W09-35PNV001 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YDTS24W09-35PNV001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YDTS24W09-35PNV001
|
Avnet Americas | Circular Connector MIL-DTL-38999 Receptacle 6 Position Pin Contact Jam Nut Crimp - Bulk (Alt: YDTS24W09-35PNV001) RoHS: Not Compliant Min Qty: 147 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$109.0674 / $131.2506 | Buy Now |
DISTI #
571-DTS24W0935PNV001
|
Mouser Electronics | Circular MIL Spec Connector RECP ASSY RoHS: Not Compliant | 0 |
|
$127.8700 | Order Now |
DISTI #
71345310
|
RS | Circular Connector, RECP ASSY | TE Connectivity YDTS24W09-35PNV001 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$148.8500 / $156.6800 | RFQ |
DISTI #
D38999/24WA35PN
|
TTI | Circular MIL Spec Connector DTS 6C 6#22D P Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 2 In Stock |
|
Buy Now | |
DISTI #
YDTS24W09-35PNV001
|
Avnet Americas | Circular Connector MIL-DTL-38999 Receptacle 6 Position Pin Contact Jam Nut Crimp - Bulk (Alt: YDTS24W09-35PNV001) RoHS: Not Compliant Min Qty: 147 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$109.0674 / $131.2506 | Buy Now |
DISTI #
YDTS24W09-35PNV001
|
Avnet Americas | Circular Connector MIL-DTL-38999 Receptacle 6 Position Pin Contact Jam Nut Crimp - Bulk (Alt: YDTS24W09-35PNV001) RoHS: Not Compliant Min Qty: 147 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$109.0674 / $131.2506 | Buy Now |
|
Master Electronics | RECP ASSY | 0 |
|
$116.3600 / $341.5200 | Buy Now |
Part Details for YDTS24W09-35PNV001
YDTS24W09-35PNV001 CAD Models
YDTS24W09-35PNV001 Part Data Attributes
|
YDTS24W09-35PNV001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
YDTS24W09-35PNV001
TE Connectivity
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Information | YDTS26W09-35SNV001 | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 9 | |
Total Number of Contacts | 6 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |
Alternate Parts for YDTS24W09-35PNV001
This table gives cross-reference parts and alternative options found for YDTS24W09-35PNV001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YDTS24W09-35PNV001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YACT24MA35PNV00100 | MIL Series Connector | TE Connectivity | YDTS24W09-35PNV001 vs YACT24MA35PNV00100 |
YACT24JA35PNV00100 | MIL Series Connector | TE Connectivity | YDTS24W09-35PNV001 vs YACT24JA35PNV00100 |
YDTS24T09-35PNV001 | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Receptacle | TE Connectivity | YDTS24W09-35PNV001 vs YDTS24T09-35PNV001 |
YACT24JA35HNV00100 | MIL Series Connector | TE Connectivity | YDTS24W09-35PNV001 vs YACT24JA35HNV00100 |
YDTS24F09-35HNV001 | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Receptacle | TE Connectivity | YDTS24W09-35PNV001 vs YDTS24F09-35HNV001 |
YDTS24Z09-35PNV001 | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Receptacle | TE Connectivity | YDTS24W09-35PNV001 vs YDTS24Z09-35PNV001 |
YDTS24T09-35HNV001 | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Receptacle | TE Connectivity | YDTS24W09-35PNV001 vs YDTS24T09-35HNV001 |