There are no models available for this part yet.
Overview of YDTS24W13-04PNV001 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Telecommunications
Price & Stock for YDTS24W13-04PNV001 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
YDTS24W13-04PNV001-ND
|
DigiKey | RECP ASSY Min Qty: 112 Lead time: 22 Weeks Container: Bag | Temporarily Out of Stock |
|
$128.6610 | Buy Now | |
DISTI #
YDTS24W13-04PNV001
|
Avnet Americas | Circular Connector MIL-DTL-38999 Receptacle 4 Position Pin Contact Jam Nut Crimp - Bulk (Alt: YDTS24W13-04PNV001) RoHS: Not Compliant Min Qty: 112 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$111.2268 / $133.8492 | Buy Now | |
DISTI #
YDTS24W13-04PNV001
|
Avnet Americas | Circular Connector MIL-DTL-38999 Receptacle 4 Position Pin Contact Jam Nut Crimp - Bulk (Alt: YDTS24W13-04PNV001) RoHS: Not Compliant Min Qty: 112 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$116.7846 / $140.5374 | Buy Now | |
DISTI #
571-DTS24W1304PNV001
|
Mouser Electronics | Circular MIL Spec Connector RECP ASSY RoHS: Not Compliant | 0 |
|
$128.6600 | Order Now | |
DISTI #
DCHYDTS24W13-04PNV001
|
Heilind Electronics | RECP ASSY | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RECP ASSY | 0 |
|
$125.4400 / $368.1700 | Buy Now | ||
DISTI #
DCHYDTS24W13-04PNV001
|
Interstate Connecting Components | RECP ASSY | 0 |
|
Buy Now | ||
DISTI #
YDTS24W13-04PNV001
|
Avnet Abacus | (Alt: YDTS24W13-04PNV001) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | RECP ASSY | 0 |
|
$125.4400 / $368.1700 | Buy Now |
CAD Models for YDTS24W13-04PNV001 by TE Connectivity
Part Data Attributes for YDTS24W13-04PNV001 by TE Connectivity
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
25 Weeks
|
Samacsys Manufacturer
|
TE Connectivity
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Gender
|
MALE
|
Contact Material
|
NOT APPLICABLE
|
Contact Style
|
RND PIN-SKT
|
DIN Conformance
|
NO
|
EMI Shielded
|
NO
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
13A
|
Mixed Contacts
|
NO
|
Mounting Type
|
PANEL
|
Number Of Connectors
|
ONE
|
Number of Ports
|
1
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Polarization
|
N
|
Polarization Key
|
POLARIZED
|
Rated Current (Signal)
|
13 A
|
Shell Finish
|
CADMIUM
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
13
|
Total Number of Contacts
|
4
|
Wire Size-Max
|
16 AWG
|
Wire Size-Min
|
20 AWG
|
Alternate Parts for YDTS24W13-04PNV001
This table gives cross-reference parts and alternative options found for YDTS24W13-04PNV001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YDTS24W13-04PNV001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YDTS24N13-04PNV001 | MIL Series Connector, 4 Contact(s), Stainless Steel, Male, Receptacle | TE Connectivity | YDTS24W13-04PNV001 vs YDTS24N13-04PNV001 |
YACT24JC04PNV00100 | MIL Series Connector | TE Connectivity | YDTS24W13-04PNV001 vs YACT24JC04PNV00100 |
YDTS24T13-04PNV001 | MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Receptacle | TE Connectivity | YDTS24W13-04PNV001 vs YDTS24T13-04PNV001 |
YACT24JC04HNV00100 | MIL Series Connector | TE Connectivity | YDTS24W13-04PNV001 vs YACT24JC04HNV00100 |
YACT24MC04HNV00100 | MIL Series Connector | TE Connectivity | YDTS24W13-04PNV001 vs YACT24MC04HNV00100 |
YACT24MC04PNV00100 | MIL Series Connector | TE Connectivity | YDTS24W13-04PNV001 vs YACT24MC04PNV00100 |