YDTS24Z19-32BDV001
TE Connectivity
Description: MIL Series Connector, 32 Contact(s), Aluminum Alloy, Female, Receptacle

Overview of YDTS24Z19-32BDV001 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Industrial Automation Aerospace and Defense Transportation and Logistics

Price & Stock for YDTS24Z19-32BDV001 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # DCHYDTS24Z19-32BDV001
Heilind Electronics RECP ASSY Americas - 0 in Stock
Buy Now
DISTI # DCHYDTS24Z19-32BDV001
Interstate Connecting Components RECP ASSY 0
Buy Now

CAD Models for YDTS24Z19-32BDV001 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for YDTS24Z19-32BDV001 by TE Connectivity

YDTS24Z19-32BDV001
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT APPLICABLE
Contact Style
RND PIN-SKT
DIN Conformance
NO
EMI Shielded
YES
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mains Connector Rating
7.5A
Mixed Contacts
NO
Mounting Type
PANEL
Number Of Connectors
ONE
Number of Ports
1
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Polarization
D
Polarization Key
POLARIZED
Rated Current (Signal)
7.5 A
Shell Finish
ZINC NICKEL
Shell Material
ALUMINUM ALLOY
Shell Size
19
Total Number of Contacts
32
Unique Insert Number
19-32
Wire Size-Max
20 AWG
Wire Size-Min
24 AWG
Want to compare parts?
  1. YDTS24Z19-32BDV001
    TE Connectivity
    MIL Series Connector, 32 Contact(s), Aluminum Alloy, Female, Receptacle
    VS

Alternate Parts for YDTS24Z19-32BDV001

This table gives cross-reference parts and alternative options found for YDTS24Z19-32BDV001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YDTS24Z19-32BDV001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ACT24MF32BD[V001] MIL Series Connector TE Connectivity YDTS24Z19-32BDV001 vs ACT24MF32BD[V001]
YDTS24W19-32BDV001 MIL Series Connector, 32 Contact(s), Aluminum Alloy, Female, Receptacle TE Connectivity YDTS24Z19-32BDV001 vs YDTS24W19-32BDV001
ACT24JF32BD[V001] MIL Series Connector TE Connectivity YDTS24Z19-32BDV001 vs ACT24JF32BD[V001]
YACT24JF32BDV00100 MIL Series Connector TE Connectivity YDTS24Z19-32BDV001 vs YACT24JF32BDV00100
YACT24MF32BDV00100 MIL Series Connector TE Connectivity YDTS24Z19-32BDV001 vs YACT24MF32BDV00100
Part Number Description Manufacturer Compare
YACT24MF32BD000000 MIL Series Connector, 32 Contact(s), Composite, Female, Crimp Terminal, Receptacle TE Connectivity YDTS24Z19-32BDV001 vs YACT24MF32BD000000
TVS07RK19-32BD MIL Series Connector Amphenol Corporation YDTS24Z19-32BDV001 vs TVS07RK19-32BD
CTVS07RF19-32BD MIL Series Connector Amphenol Corporation YDTS24Z19-32BDV001 vs CTVS07RF19-32BD
D38999/24KF32BD MIL Series Connector, 32 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, Defense Logistics Agency YDTS24Z19-32BDV001 vs D38999/24KF32BD
YDTS24F19-32BDV001 MIL Series Connector, 32 Contact(s), Aluminum Alloy, Female, Receptacle TE Connectivity YDTS24Z19-32BDV001 vs YDTS24F19-32BDV001
D38999/24MF32BD MIL Series Connector, 32 Contact(s), Composite, Female, Crimp Terminal, Receptacle, Defense Logistics Agency YDTS24Z19-32BDV001 vs D38999/24MF32BD
YACT24MF32BDV00100 MIL Series Connector TE Connectivity YDTS24Z19-32BDV001 vs YACT24MF32BDV00100
TVS07RS19-32BD MIL Series Connector Amphenol Corporation YDTS24Z19-32BDV001 vs TVS07RS19-32BD
D38999/24WF32BD MIL Series Connector, 32 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Defense Logistics Agency YDTS24Z19-32BDV001 vs D38999/24WF32BD
YDTS24W19-32BDV001 MIL Series Connector, 32 Contact(s), Aluminum Alloy, Female, Receptacle TE Connectivity YDTS24Z19-32BDV001 vs YDTS24W19-32BDV001

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for YDTS24Z19-32BDV001 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: YDTS24Z19-32BDV001 by TE Connectivity

Select Manufacturer
Which Manufacturer of YDTS24Z19-32BDV001 would you like to use for your alert(s)?
  • Please alert me when YDTS24Z19-32BDV001 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for YDTS24Z19-32BDV001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for YDTS24Z19-32BDV001 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for YDTS24Z19-32BDV001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for YDTS24Z19-32BDV001.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare YDTS24Z19-32BDV001 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: