YDTS26F09-35PNC001
TE Connectivity
Description: MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Plug

Overview of YDTS26F09-35PNC001 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Industrial Automation Aerospace and Defense Transportation and Logistics

Price & Stock for YDTS26F09-35PNC001 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # YDTS26F09-35PNC001
Avnet Americas Circular Connector MIL-DTL-38999 Plug 6 Position Pin Contact Cable Mount Crimp - Bulk (Alt: YDTS26F09-35PNC001) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk 0
  • 50 $119.5214
  • 60 $116.1546
  • 110 $112.7878
  • 250 $109.4210
  • 500 $106.0542
  • 2,500 $102.6874
  • 5,000 $99.3206
$99.3206 / $119.5214 Buy Now

CAD Models for YDTS26F09-35PNC001 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for YDTS26F09-35PNC001 by TE Connectivity

YDTS26F09-35PNC001
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
Factory Lead Time
25 Weeks
Backshell Type
SOLID
Body/Shell Style
PLUG
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
MALE
Contact Material
NOT APPLICABLE
Contact Style
RND PIN-SKT
DIN Conformance
NO
EMI Shielded
YES
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mains Connector Rating
5A
Mixed Contacts
NO
Mounting Type
PANEL
Number Of Connectors
ONE
Number of Ports
1
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Polarization
N
Polarization Key
POLARIZED
Rated Current (Signal)
5 A
Shell Finish
NICKEL
Shell Material
ALUMINUM ALLOY
Shell Size
9
Total Number of Contacts
6
Wire Size-Max
22 AWG
Wire Size-Min
28 AWG
Want to compare parts?
  1. YDTS26F09-35PNC001
    TE Connectivity
    MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Plug
    VS

Alternate Parts for YDTS26F09-35PNC001

This table gives cross-reference parts and alternative options found for YDTS26F09-35PNC001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YDTS26F09-35PNC001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
YDTS26W09-35PNC001 MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Plug TE Connectivity YDTS26F09-35PNC001 vs YDTS26W09-35PNC001
Part Number Description Manufacturer Compare
YDTS26F09-35PNV001 MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Plug TE Connectivity YDTS26F09-35PNC001 vs YDTS26F09-35PNV001
YDTS26W09-35PNC001 MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Plug TE Connectivity YDTS26F09-35PNC001 vs YDTS26W09-35PNC001
DTS26W09-35PN MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug TE Connectivity YDTS26F09-35PNC001 vs DTS26W09-35PN
YDTS26F09-35PNV003 6 Contact(s), Aluminum Alloy, Male, Plug TE Connectivity YDTS26F09-35PNC001 vs YDTS26F09-35PNV003
YDTS26F09-35PNV004 6 Contact(s), Aluminum Alloy, Male, Plug TE Connectivity YDTS26F09-35PNC001 vs YDTS26F09-35PNV004
YDTS26W09-35PNV004 6 Contact(s), Aluminum Alloy, Male, Plug TE Connectivity YDTS26F09-35PNC001 vs YDTS26W09-35PNV004

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for YDTS26F09-35PNC001 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: YDTS26F09-35PNC001 by TE Connectivity

Select Manufacturer
Which Manufacturer of YDTS26F09-35PNC001 would you like to use for your alert(s)?
  • Please alert me when YDTS26F09-35PNC001 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for YDTS26F09-35PNC001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for YDTS26F09-35PNC001 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for YDTS26F09-35PNC001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for YDTS26F09-35PNC001.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare YDTS26F09-35PNC001 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: