Part Details for YDTS26F13-04BEV001 by TE Connectivity
Overview of YDTS26F13-04BEV001 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Price & Stock for YDTS26F13-04BEV001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YDTS26F13-04BEV001
|
Avnet Americas | Circular Housing MIL-DTL-38999 Plug 4 Position Socket Contact Cable Mount - Bulk (Alt: YDTS26F13-04BEV001) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 18 Weeks, 1 Days Container: Bulk | 0 |
|
$146.5796 / $176.3924 | Buy Now |
DISTI #
YDTS26F13-04BEV001
|
Avnet Americas | Circular Housing MIL-DTL-38999 Plug 4 Position Socket Contact Cable Mount - Bulk (Alt: YDTS26F13-04BEV001) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$153.9192 / $185.2248 | Buy Now |
DISTI #
571-DTS26F1304BEV001
|
Mouser Electronics | Circular MIL Spec Connector PLUG ASSY RoHS: Compliant | 0 |
|
$175.2000 | Order Now |
DISTI #
DCHYDTS26F13-04BEV001
|
Heilind Electronics | PLUG ASSY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | PLUG ASSY RoHS: Compliant | 0 |
|
$164.8300 / $451.5200 | Buy Now |
DISTI #
DCHYDTS26F13-04BEV001
|
Interstate Connecting Components | PLUG ASSY | 0 |
|
Buy Now | |
|
Master Electronics | PLUG ASSY RoHS: Compliant | 0 |
|
$164.8300 / $451.5200 | Buy Now |
Part Details for YDTS26F13-04BEV001
YDTS26F13-04BEV001 CAD Models
YDTS26F13-04BEV001 Part Data Attributes
|
YDTS26F13-04BEV001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
YDTS26F13-04BEV001
TE Connectivity
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | E | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 13 | |
Total Number of Contacts | 4 | |
Unique Insert Number | 13-04 | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 20 AWG |
Alternate Parts for YDTS26F13-04BEV001
This table gives cross-reference parts and alternative options found for YDTS26F13-04BEV001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YDTS26F13-04BEV001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACT26JC04BE[V001] | MIL Series Connector | TE Connectivity | YDTS26F13-04BEV001 vs ACT26JC04BE[V001] |
YDTS26Z13-04BEV001 | MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Plug | TE Connectivity | YDTS26F13-04BEV001 vs YDTS26Z13-04BEV001 |