Part Details for YDTS26F15-97ANV001 by TE Connectivity
Overview of YDTS26F15-97ANV001 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YDTS26F15-97ANV001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YDTS26F15-97ANV001
|
Avnet Americas | Circular Housing MIL-DTL-38999 Plug 12 Position Pin Contact Cable Mount (Alt: YDTS26F15-97ANV001) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 31 Weeks, 2 Days | 0 |
|
$126.0712 / $151.7128 | Buy Now |
DISTI #
YDTS26F15-97ANV001
|
Avnet Americas | Circular Housing MIL-DTL-38999 Plug 12 Position Pin Contact Cable Mount - Bulk (Alt: YDTS26F15-97ANV001) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$120.0650 / $144.4850 | Buy Now |
DISTI #
571-DTS26F1597ANV001
|
Mouser Electronics | Circular MIL Spec Connector PLUG ASSY RoHS: Compliant | 0 |
|
$143.5000 | Order Now |
DISTI #
DCHYDTS26F15-97ANV001
|
Heilind Electronics | PLUG ASSY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | PLUG ASSY RoHS: Compliant | 0 |
|
$135.0100 / $369.8300 | Buy Now |
DISTI #
DCHYDTS26F15-97ANV001
|
Interstate Connecting Components | PLUG ASSY | 0 |
|
Buy Now | |
|
Master Electronics | PLUG ASSY RoHS: Compliant | 0 |
|
$135.0100 / $369.8300 | Buy Now |
Part Details for YDTS26F15-97ANV001
YDTS26F15-97ANV001 CAD Models
YDTS26F15-97ANV001 Part Data Attributes
|
YDTS26F15-97ANV001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
YDTS26F15-97ANV001
TE Connectivity
MIL Series Connector, 12 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 31 Weeks, 2 Days | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Arrangement | S8P4 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Quantities | 8,4 | |
Contact Sizes | 20,16 | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | D | |
Terminal Pitch | 0.06 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 | |
Unique Insert Number | D97 | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 20 AWG |
Alternate Parts for YDTS26F15-97ANV001
This table gives cross-reference parts and alternative options found for YDTS26F15-97ANV001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YDTS26F15-97ANV001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YACT26JD97ANV00100 | MIL Series Connector | TE Connectivity | YDTS26F15-97ANV001 vs YACT26JD97ANV00100 |
ACT26JD97AN[V001] | MIL Series Connector | TE Connectivity | YDTS26F15-97ANV001 vs ACT26JD97AN[V001] |
ACT26MD97AN[V001] | MIL Series Connector | TE Connectivity | YDTS26F15-97ANV001 vs ACT26MD97AN[V001] |