Part Details for YDTS26G17-06SAV001 by TE Connectivity
Overview of YDTS26G17-06SAV001 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Price & Stock for YDTS26G17-06SAV001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YDTS26G17-06SAV001
|
Avnet Americas | Circular Connector MIL-DTL-38999 Plug 6 Position Socket Contact Cable Mount Crimp - Bulk (Alt: YDTS26G17-06SAV001) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 18 Weeks, 1 Days Container: Bulk | 0 |
|
$486.5612 / $585.5228 | Buy Now |
DISTI #
YDTS26G17-06SAV001
|
Avnet Americas | Circular Connector MIL-DTL-38999 Plug 6 Position Socket Contact Cable Mount Crimp (Alt: YDTS26G17-06SAV001) RoHS: Compliant Min Qty: 50 Package Multiple: 50 | 0 |
|
$510.8810 / $614.7890 | Buy Now |
|
Onlinecomponents.com | DTS PLUG ENVELOPE RoHS: Compliant | 0 |
|
$541.5300 / $1,548.6300 | Buy Now |
|
Master Electronics | DTS PLUG ENVELOPE RoHS: Compliant | 0 |
|
$541.5300 / $1,548.6300 | Buy Now |
Part Details for YDTS26G17-06SAV001
YDTS26G17-06SAV001 CAD Models
YDTS26G17-06SAV001 Part Data Attributes
|
YDTS26G17-06SAV001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
YDTS26G17-06SAV001
TE Connectivity
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 23A | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 23 A | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 17 | |
Total Number of Contacts | 6 | |
Wire Size-Max | 12 AWG | |
Wire Size-Min | 14 AWG |
Alternate Parts for YDTS26G17-06SAV001
This table gives cross-reference parts and alternative options found for YDTS26G17-06SAV001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YDTS26G17-06SAV001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YDTS26Z17-06SAV001 | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Plug | TE Connectivity | YDTS26G17-06SAV001 vs YDTS26Z17-06SAV001 |
YDTS26T17-06SAV001 | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Plug | TE Connectivity | YDTS26G17-06SAV001 vs YDTS26T17-06SAV001 |
YACT26JE06JAV00100 | MIL Series Connector | TE Connectivity | YDTS26G17-06SAV001 vs YACT26JE06JAV00100 |
YDTS26W17-06SAV001 | MIL SERIES CONNECTOR | TE Connectivity | YDTS26G17-06SAV001 vs YDTS26W17-06SAV001 |
YACT26ME06JAV00100 | MIL SERIES CONNECTOR | TE Connectivity | YDTS26G17-06SAV001 vs YACT26ME06JAV00100 |
YDTS26F17-06SAV001 | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Plug | TE Connectivity | YDTS26G17-06SAV001 vs YDTS26F17-06SAV001 |