Part Details for YDTS26W09-98PAV001 by TE Connectivity
Overview of YDTS26W09-98PAV001 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for YDTS26W09-98PAV001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YDTS26W09-98PAV001
|
Avnet Americas | Circular Connector MIL-DTL-38999 Plug 3 Position Pin Contact Cable Mount Crimp - Bulk (Alt: YDTS26W09-98PAV001) RoHS: Compliant Min Qty: 159 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$81.7858 / $98.4202 | Buy Now |
DISTI #
YDTS26W09-98PAV001
|
Avnet Americas | Circular Connector MIL-DTL-38999 Plug 3 Position Pin Contact Cable Mount Crimp - Bulk (Alt: YDTS26W09-98PAV001) RoHS: Compliant Min Qty: 159 Package Multiple: 1 Lead time: 31 Weeks, 2 Days Container: Bulk | 0 |
|
$98.7660 / $118.8540 | Buy Now |
DISTI #
DCHYDTS26W09-98PAV001
|
Heilind Electronics | PLUG ASSY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | PLUG ASSY RoHS: Compliant | 0 |
|
$105.4200 / $309.4200 | Buy Now |
DISTI #
D38999/26WA98PA
|
TTI | Circular MIL Spec Connector DTS 3C 3#20 PIN PLUG Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 14 In Stock |
|
Buy Now | |
DISTI #
DCHYDTS26W09-98PAV001
|
Interstate Connecting Components | PLUG ASSY | 0 |
|
Buy Now | |
|
Master Electronics | PLUG ASSY RoHS: Compliant | 0 |
|
$105.4200 / $309.4200 | Buy Now |
Part Details for YDTS26W09-98PAV001
YDTS26W09-98PAV001 CAD Models
YDTS26W09-98PAV001 Part Data Attributes
|
YDTS26W09-98PAV001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
YDTS26W09-98PAV001
TE Connectivity
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 31 Weeks, 2 Days | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 9 | |
Total Number of Contacts | 3 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |