Part Details for YDTS26W11-35PAV001 by TE Connectivity
Overview of YDTS26W11-35PAV001 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YDTS26W11-35PAV001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YDTS26W11-35PAV001
|
Avnet Americas | Circular Connector MIL-DTL-38999 Plug 13 Position Pin Contact Cable Mount Crimp - Bulk (Alt: YDTS26W11-35PAV001) RoHS: Not Compliant Min Qty: 138 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$88.1106 / $106.0314 | Buy Now |
DISTI #
571-DTS26W1135PAV001
|
Mouser Electronics | Circular MIL Spec Connector PLUG ASSY RoHS: Not Compliant | 0 |
|
$99.1600 | Order Now |
DISTI #
D38999/26WB35PA
|
TTI | Circular MIL Spec Connector DTS 13C 13#22D P Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
YDTS26W11-35PAV001
|
Avnet Americas | Circular Connector MIL-DTL-38999 Plug 13 Position Pin Contact Cable Mount Crimp - Bulk (Alt: YDTS26W11-35PAV001) RoHS: Not Compliant Min Qty: 138 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$88.1106 / $106.0314 | Buy Now |
DISTI #
YDTS26W11-35PAV001
|
Avnet Americas | Circular Connector MIL-DTL-38999 Plug 13 Position Pin Contact Cable Mount Crimp - Bulk (Alt: YDTS26W11-35PAV001) RoHS: Not Compliant Min Qty: 138 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$88.1106 / $106.0314 | Buy Now |
|
Master Electronics | PLUG ASSY | 0 |
|
$94.1900 / $273.8000 | Buy Now |
Part Details for YDTS26W11-35PAV001
YDTS26W11-35PAV001 CAD Models
YDTS26W11-35PAV001 Part Data Attributes
|
YDTS26W11-35PAV001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
YDTS26W11-35PAV001
TE Connectivity
MIL Series Connector, 13 Contact(s), Aluminum Alloy, Male, Plug
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED, SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 11 | |
Total Number of Contacts | 13 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |
Alternate Parts for YDTS26W11-35PAV001
This table gives cross-reference parts and alternative options found for YDTS26W11-35PAV001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YDTS26W11-35PAV001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YDTS26F11-35PAV001 | MIL Series Connector, 13 Contact(s), Aluminum Alloy, Male, Plug | TE Connectivity | YDTS26W11-35PAV001 vs YDTS26F11-35PAV001 |
YDTS26Z11-35PAV001 | MIL Series Connector, 13 Contact(s), Aluminum Alloy, Male, Plug | TE Connectivity | YDTS26W11-35PAV001 vs YDTS26Z11-35PAV001 |
YDTS26T11-35PAV001 | MIL Series Connector, 13 Contact(s), Aluminum Alloy, Male, Plug | TE Connectivity | YDTS26W11-35PAV001 vs YDTS26T11-35PAV001 |