YDTS26W13-35ABV001
TE Connectivity
Description: MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Plug

Overview of YDTS26W13-35ABV001 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Industrial Automation Aerospace and Defense Transportation and Logistics

Price & Stock for YDTS26W13-35ABV001 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # DCHYDTS26W13-35ABV001
Heilind Electronics PLUG ASSY Americas - 0 in Stock
Buy Now
DISTI # DCHYDTS26W13-35ABV001
Interstate Connecting Components PLUG ASSY 0
Buy Now

CAD Models for YDTS26W13-35ABV001 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for YDTS26W13-35ABV001 by TE Connectivity

YDTS26W13-35ABV001
TE Connectivity
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
Backshell Type
SOLID
Body/Shell Style
PLUG
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
MALE
Contact Material
NOT APPLICABLE
Contact Style
RND PIN-SKT
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mains Connector Rating
5A
Mixed Contacts
NO
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Ports
1
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Polarization
B
Polarization Key
POLARIZED
Rated Current (Signal)
5 A
Shell Finish
CADMIUM
Shell Material
ALUMINUM ALLOY
Shell Size
13
Total Number of Contacts
22
Unique Insert Number
13-35
Wire Size-Max
22 AWG
Wire Size-Min
28 AWG
Want to compare parts?
  1. YDTS26W13-35ABV001
    TE Connectivity
    MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Plug
    VS

Alternate Parts for YDTS26W13-35ABV001

This table gives cross-reference parts and alternative options found for YDTS26W13-35ABV001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YDTS26W13-35ABV001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ACT26MC35AB[V001] MIL Series Connector TE Connectivity YDTS26W13-35ABV001 vs ACT26MC35AB[V001]
YACT26JC35ABV00100 MIL Series Connector, 22 Contact(s), Composite, Male, Plug TE Connectivity YDTS26W13-35ABV001 vs YACT26JC35ABV00100
Part Number Description Manufacturer Compare
D38999/26GC35AB MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, Defense Logistics Agency YDTS26W13-35ABV001 vs D38999/26GC35AB
D38999/26JC35AB MIL Series Connector, 22 Contact(s), Composite, Male, Crimp Terminal, Plug, Defense Logistics Agency YDTS26W13-35ABV001 vs D38999/26JC35AB
YACT26MC35ABV00100 MIL SERIES CONNECTOR TE Connectivity YDTS26W13-35ABV001 vs YACT26MC35ABV00100
TVS06RF13-35AB MIL Series Connector Amphenol Corporation YDTS26W13-35ABV001 vs TVS06RF13-35AB
YACT26MC35AB000000 MIL Series Connector, 22 Contact(s), Composite, Male, Crimp Terminal, Plug TE Connectivity YDTS26W13-35ABV001 vs YACT26MC35AB000000
TVS06RS13-35AB MIL Series Connector Amphenol Corporation YDTS26W13-35ABV001 vs TVS06RS13-35AB
D38999/26SC35AB MIL Series Connector, 22 Contact(s), Steel, Male, Crimp Terminal, Plug, Defense Logistics Agency YDTS26W13-35ABV001 vs D38999/26SC35AB
CTVS06RF13-35AB MIL Series Connector Amphenol Corporation YDTS26W13-35ABV001 vs CTVS06RF13-35AB
D38999/26ZC35AB MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, Amphenol Corporation YDTS26W13-35ABV001 vs D38999/26ZC35AB
CTV06RW13-35AB MIL Series Connector Amphenol Corporation YDTS26W13-35ABV001 vs CTV06RW13-35AB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for YDTS26W13-35ABV001 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: YDTS26W13-35ABV001 by TE Connectivity

Select Manufacturer
Which Manufacturer of YDTS26W13-35ABV001 would you like to use for your alert(s)?
  • Please alert me when YDTS26W13-35ABV001 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for YDTS26W13-35ABV001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for YDTS26W13-35ABV001 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for YDTS26W13-35ABV001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for YDTS26W13-35ABV001.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare YDTS26W13-35ABV001 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: