Part Details for YDTS26W13-98SNV001 by TE Connectivity
Overview of YDTS26W13-98SNV001 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YDTS26W13-98SNV001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YDTS26W13-98SNV001
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 10 POS Crimp ST Cable Mount 10 Terminals 1 Port - Bulk (Alt: YDTS26W13-98SNV001) RoHS: Not Compliant Min Qty: 146 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$93.6094 / $112.6486 | Buy Now |
DISTI #
571-DTS26W1398SNV001
|
Mouser Electronics | Circular MIL Spec Connector PLUG ASSY RoHS: Not Compliant | 0 |
|
$109.7500 | Order Now |
DISTI #
D38999/26WC98SN
|
TTI | Circular MIL Spec Connector DTS 10C 10#20 SKT PLUG Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 4 In Stock |
|
Buy Now | |
DISTI #
YDTS26W13-98SNV001
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 10 POS Crimp ST Cable Mount 10 Terminals 1 Port - Bulk (Alt: YDTS26W13-98SNV001) RoHS: Not Compliant Min Qty: 146 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$93.6094 / $112.6486 | Buy Now |
DISTI #
YDTS26W13-98SNV001
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 10 POS Crimp ST Cable Mount 10 Terminals 1 Port - Bulk (Alt: YDTS26W13-98SNV001) RoHS: Not Compliant Min Qty: 146 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$93.6094 / $112.6486 | Buy Now |
|
Master Electronics | PLUG ASSY | 0 |
|
$100.0900 / $291.1200 | Buy Now |
Part Details for YDTS26W13-98SNV001
YDTS26W13-98SNV001 CAD Models
YDTS26W13-98SNV001 Part Data Attributes
|
YDTS26W13-98SNV001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
YDTS26W13-98SNV001
TE Connectivity
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Plug
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 25 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999, SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 13 | |
Total Number of Contacts | 10 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |
Alternate Parts for YDTS26W13-98SNV001
This table gives cross-reference parts and alternative options found for YDTS26W13-98SNV001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YDTS26W13-98SNV001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YDTS26F13-98SNV001 | MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Plug | TE Connectivity | YDTS26W13-98SNV001 vs YDTS26F13-98SNV001 |
YDTS26Z13-98SNV001 | MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Plug | TE Connectivity | YDTS26W13-98SNV001 vs YDTS26Z13-98SNV001 |
YACT26JC98SNV00100 | MIL Series Connector, 10 Contact(s), Composite, Female, Plug | TE Connectivity | YDTS26W13-98SNV001 vs YACT26JC98SNV00100 |
YDTS26G13-98SNV001 | MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Plug | TE Connectivity | YDTS26W13-98SNV001 vs YDTS26G13-98SNV001 |