Part Details for YDTS26W2544420PB16 by TE Connectivity
Overview of YDTS26W2544420PB16 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YDTS26W2544420PB16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YDTS26W2544420PB16
|
Avnet Americas | Circular Connector MIL-DTL-38999 Plug 8 Position Pin Contact Cable Mount Crimp - Bulk (Alt: YDTS26W2544420PB16) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 23 Weeks, 5 Days Container: Bulk | 0 |
|
$306.7528 / $369.1432 | Buy Now |
DISTI #
571-TS26W2544420PB16
|
Mouser Electronics | Circular MIL Spec Connector PLUG ASSY 2 X4. 4X20 RoHS: Compliant | 0 |
|
$759.0800 | Order Now |
DISTI #
DCHYDTS26W2544420PB16
|
Heilind Electronics | PLUG ASSY 4 X #4. 4 X #20 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$690.7100 / $1,892.0900 | Buy Now |
DISTI #
DCHYDTS26W2544420PB16
|
Interstate Connecting Components | PLUG ASSY 4 X #4. 4 X #20 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$690.7100 / $1,892.0900 | Buy Now |