Part Details for YDTS26Z17-08PA6149 by TE Connectivity
Overview of YDTS26Z17-08PA6149 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for YDTS26Z17-08PA6149
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YDTS26Z17-08PA6149
|
Avnet Americas | Circular Housing MIL-DTL-38999 Plug 8 Position Pin Contact Cable Mount - Bulk (Alt: YDTS26Z17-08PA6149) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
DISTI #
YDTS26Z17-08PA6149
|
Avnet Americas | Circular Housing MIL-DTL-38999 Plug 8 Position Pin Contact Cable Mount - Bulk (Alt: YDTS26Z17-08PA6149) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
DISTI #
YDTS26Z17-08PA6149
|
Avnet Americas | Circular Housing MIL-DTL-38999 Plug 8 Position Pin Contact Cable Mount - Bulk (Alt: YDTS26Z17-08PA6149) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | DTS PLUG ENVELOPE RoHS: Compliant | 0 |
|
$163.1300 / $446.8500 | Buy Now |
Part Details for YDTS26Z17-08PA6149
YDTS26Z17-08PA6149 CAD Models
YDTS26Z17-08PA6149 Part Data Attributes
|
YDTS26Z17-08PA6149
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
YDTS26Z17-08PA6149
TE Connectivity
MIL Series Connector
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Shell Finish | ZINC NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 17 | |
Total Number of Contacts | 8 | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 20 AWG |