Part Details for YDTS26Z44420SA-S25 by TE Connectivity
Overview of YDTS26Z44420SA-S25 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for YDTS26Z44420SA-S25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YDTS26Z44420SA-S25
|
Avnet Americas | Circular Connector MIL-DTL-38999 Plug 8 Position Socket Contact Cable Mount Crimp - Bulk (Alt: YDTS26Z44420SA-S25) RoHS: Compliant Min Qty: 11 Package Multiple: 1 Container: Bulk | 0 |
|
$398.7928 / $479.9032 | Buy Now |
DISTI #
DCHYDTS26Z44420SA-S25
|
Heilind Electronics | PLUG ASSY.DTS HC.Z/N. | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$396.1400 / $1,085.0400 | Buy Now |
DISTI #
DCHYDTS26Z44420SA-S25
|
Interstate Connecting Components | PLUG ASSY.DTS HC.Z/N. | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$396.1400 / $1,085.0400 | Buy Now |
Part Details for YDTS26Z44420SA-S25
YDTS26Z44420SA-S25 CAD Models
YDTS26Z44420SA-S25 Part Data Attributes
|
YDTS26Z44420SA-S25
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
YDTS26Z44420SA-S25
TE Connectivity
MIL Series Connector, Female
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Backshell Type | SOLID | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Shell Size | 44 | |
Unique Insert Number | 44-20 |