Part Details for YDZVFHTR24 by ROHM Semiconductor
Overview of YDZVFHTR24 by ROHM Semiconductor
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Medical Imaging
Telecommunications
Price & Stock for YDZVFHTR24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AC5923
|
Newark | Zener Diode, Aec-Q101, 24V, Sod-323He, Zener Voltage Vz Typ:24V, Power Dissipation Pd:500Mw, Diode Case Style:Sod-323He, Zener Tolerance ±:-, No. Of Pins:2Pins, Operating Temperature Max:150°C, Product Range:Ydzvfh Series, Automotiverohs Compliant: Yes |Rohm YDZVFHTR24 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2332 |
|
$0.1070 / $0.3640 | Buy Now |
DISTI #
YDZVFHTR24CT-ND
|
DigiKey | DIODE ZENER 24V 500MW TUMD2M Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2940 In Stock |
|
$0.0757 / $0.3500 | Buy Now |
DISTI #
YDZVFHTR24
|
Avnet Americas | Diode Zener Single 24V 500mW 2-Pin SC-108B Emboss T/R - Tape and Reel (Alt: YDZVFHTR24) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0768 / $0.0876 | Buy Now |
DISTI #
755-YDZVFHTR24
|
Mouser Electronics | Zener Diodes 21.6-26.4V 10mA SOD-323HE, TUMD2M RoHS: Compliant | 0 |
|
$0.0750 / $0.3500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0750 | Buy Now |
DISTI #
42111741
|
Verical | Zener Diode Single 24V 10% 500mW Automotive 2-Pin TUMD-M T/R RoHS: Compliant Min Qty: 317 Package Multiple: 1 Date Code: 1801 | Americas - 2500 |
|
$0.2241 / $0.2477 | Buy Now |
|
Quest Components | 2000 |
|
$0.1340 / $0.6700 | Buy Now | |
DISTI #
YDZVFHTR24
|
Avnet Americas | Diode Zener Single 24V 500mW 2-Pin SC-108B Emboss T/R - Tape and Reel (Alt: YDZVFHTR24) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0768 / $0.0876 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2018 Date Code: 2018 | 2500 |
|
$0.0670 / $0.3340 | Buy Now |
DISTI #
2772505RL
|
element14 Asia-Pacific | ZENER DIODE, AEC-Q101, 24V, SOD-323HE RoHS: Compliant Min Qty: 500 Container: Reel | 2332 |
|
$0.0919 / $0.1607 | Buy Now |
Part Details for YDZVFHTR24
YDZVFHTR24 CAD Models
YDZVFHTR24 Part Data Attributes:
|
YDZVFHTR24
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
YDZVFHTR24
ROHM Semiconductor
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 24 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 10% | |
Working Test Current | 10 mA |
Alternate Parts for YDZVFHTR24
This table gives cross-reference parts and alternative options found for YDZVFHTR24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YDZVFHTR24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDZVTR24 | Zener Diode, | ROHM Semiconductor | YDZVFHTR24 vs TDZVTR24 |