Part Details for YDZVFHTR30 by ROHM Semiconductor
Overview of YDZVFHTR30 by ROHM Semiconductor
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Automotive
Price & Stock for YDZVFHTR30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AC5925
|
Newark | Zener Diode, 30V, 0.5W, Sod-323He, Zener Voltage Nom:30V, Power Dissipation:500Mw, Diode Case Style:Sod-323He, No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:-, Qualification:Aec-Q101 Rohs Compliant: Yes |Rohm YDZVFHTR30 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2592 |
|
$0.1070 / $0.3640 | Buy Now |
DISTI #
YDZVFHTR30CT-ND
|
DigiKey | DIODE ZENER 30V 500MW TUMD2M Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2975 In Stock |
|
$0.0750 / $0.2500 | Buy Now |
DISTI #
YDZVFHTR30
|
Avnet Americas | Diode Zener Single 30V 500mW 2-Pin SC-108B Emboss T/R - Tape and Reel (Alt: YDZVFHTR30) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0768 / $0.0876 | Buy Now |
DISTI #
28AC5925
|
Avnet Americas | Diode Zener Single 30V 500mW 2-Pin SC-108B Emboss T/R - Product that comes on tape, but is not reeled (Alt: 28AC5925) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 5 Partner Stock |
|
$0.1700 / $0.3640 | Buy Now |
DISTI #
755-YDZVFHTR30
|
Mouser Electronics | Zener Diodes 27-33V 10mA SOD-323HE, TUMD2M RoHS: Compliant | 5575 |
|
$0.0750 / $0.2500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.0750 | Buy Now |
DISTI #
42111708
|
Verical | Zener Diode Single 30V 10% 500mW Automotive 2-Pin TUMD-M T/R RoHS: Compliant Min Qty: 317 Package Multiple: 1 Date Code: 2001 | Americas - 3000 |
|
$0.2241 / $0.2477 | Buy Now |
|
Quest Components | 2400 |
|
$0.1340 / $0.6700 | Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2020 Date Code: 2020 | 3000 |
|
$0.0670 / $0.3340 | Buy Now |
Part Details for YDZVFHTR30
YDZVFHTR30 CAD Models
YDZVFHTR30 Part Data Attributes
|
YDZVFHTR30
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
YDZVFHTR30
ROHM Semiconductor
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 30 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 10% | |
Working Test Current | 10 mA |
Alternate Parts for YDZVFHTR30
This table gives cross-reference parts and alternative options found for YDZVFHTR30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YDZVFHTR30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDZFH30 | Zener Diode, 30V V(Z), 10%, 0.5W, Silicon, Unidirectional, | ROHM Semiconductor | YDZVFHTR30 vs TDZFH30 |
USFZ30V | Zener Diode, 30V V(Z), 10%, 0.5W, Silicon, Unidirectional, USF, 2 PIN | KEC | YDZVFHTR30 vs USFZ30V |
TDZ30TR | Zener Diode, 30V V(Z), 10%, 0.5W, Silicon, Unidirectional, TUMD2, 2 PIN | ROHM Semiconductor | YDZVFHTR30 vs TDZ30TR |
USFZ33V | Zener Diode, 33V V(Z), 10%, 0.5W, Silicon, Unidirectional, USF, 2 PIN | KEC | YDZVFHTR30 vs USFZ33V |