Part Details for YE-UC-212086A-0000 by TE Connectivity
Overview of YE-UC-212086A-0000 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YE-UC-212086A-0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-YE-UC-212086A-0000-ND
|
DigiKey | Circular Connector, 27 Contact(s Min Qty: 1 Container: Tray MARKETPLACE PRODUCT |
5 In Stock |
|
$569.7200 / $603.9000 | Buy Now |
DISTI #
YE-UC-212086A-0000
|
Avnet Americas | Circular Connector Receptacle 27 Position Pin Contact Flange Mount - Bulk (Alt: YE-UC-212086A-0000) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
65087408
|
Verical | Conn Circular SKT 27 POS Crimp Cable Mount 27 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$534.2400 / $566.2900 | Buy Now |
DISTI #
YE-UC-212086A-0000
|
Avnet Americas | Circular Connector Receptacle 27 Position Pin Contact Flange Mount - Bulk (Alt: YE-UC-212086A-0000) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
4331093
|
Farnell | INDUSTRIAL CIRCULAR CONNECTORS RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 2 Days Container: Each | 4 |
|
$905.2955 | Buy Now |
|
Master Electronics | COMMUNICATION COMMUTER RECEPTACLE RoHS: Compliant |
5 Partner Stock |
|
$520.1300 / $587.6400 | Buy Now |
Part Details for YE-UC-212086A-0000
YE-UC-212086A-0000 CAD Models
YE-UC-212086A-0000 Part Data Attributes:
|
YE-UC-212086A-0000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
YE-UC-212086A-0000
TE Connectivity
Circular Connector, 27 Contact(s), Aluminum Alloy, Male, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | MALE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Environmental Characteristics | MOSITURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 30A | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 30 A | |
Shell Finish | CHROMIUM | |
Shell Material | ALUMINUM ALLOY | |
Total Number of Contacts | 27 | |
Wire Size-Max | 10 AWG | |
Wire Size-Min | 12 AWG |