Datasheets
YE102 by:

Film Capacitor, Polyester, 0.001uF, 5104

Part Details for YE102 by Okaya Electric America Inc

Overview of YE102 by Okaya Electric America Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for YE102

Part # Distributor Description Stock Price Buy
Onlinecomponents.com Term Blk 10P Side Ent 5.08MM Pcb RoHS: Compliant 0
  • 10 $1.8600
  • 50 $1.7600
  • 100 $0.7600
  • 250 $0.4410
  • 500 $0.3950
  • 1,000 $0.3580
  • 2,500 $0.3390
$0.3390 / $1.8600 Buy Now

Part Details for YE102

YE102 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

YE102 Part Data Attributes

YE102 Okaya Electric America Inc
Buy Now Datasheet
Compare Parts:
YE102 Okaya Electric America Inc Film Capacitor, Polyester, 0.001uF, 5104
Part Life Cycle Code Active
Ihs Manufacturer OKAYA ELECTRIC INDUSTRIES CO LTD
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.25.00.80
Capacitance 0.001 µF
Capacitor Type FILM CAPACITOR
Dielectric Material POLYESTER
Height 10 mm
JESD-609 Code e3
Length 13 mm
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 100 °C
Operating Temperature-Min -40 °C
Package Style Radial
Positive Tolerance 20%
Rated (AC) Voltage (URac) 250 V
Size Code 5104
Terminal Finish TIN
Terminal Pitch 11 mm
Width 1 mm

YE102 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for YE102 by Okaya Electric America Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: YE102 by Okaya Electric America Inc

  • Please alert me when YE102 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following YE102 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for YE102 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following YE102 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for YE102.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare YE102 by Okaya Electric America Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: