Part Details for YET 204 SKF by SKF
Overview of YET 204 SKF by SKF
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YET 204 SKF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SKFYET204
|
TME | Bearing: Y, with grub screws, Øint: 20mm, Øout: 47mm, W: 21mm Min Qty: 1 | 8 |
|
$20.2300 / $25.4700 | Buy Now |