Part Details for YF4040M00033T8188097 by JWT
Overview of YF4040M00033T8188097 by JWT
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YF4040M00033T8188097
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 3.3V 10mA ��20ppm CMOS 40MHz SMD3225-4P Oscillators ROHS | 2646 |
|
$0.2544 / $0.3787 | Buy Now |
|
LCSC | 3.3V 10mA 20ppm CMOS 40MHz SMD3225-4P Oscillators ROHS | 2646 |
|
$0.2596 / $0.3864 | Buy Now |