Part Details for YF80528KC025G1M by Intel Corporation
Overview of YF80528KC025G1M by Intel Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YF80528KC025G1M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 36 |
|
RFQ |
Part Details for YF80528KC025G1M
YF80528KC025G1M CAD Models
YF80528KC025G1M Part Data Attributes
|
YF80528KC025G1M
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
YF80528KC025G1M
Intel Corporation
RISC Microprocessor, 32-Bit, 1600MHz, CMOS, PPGA603,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEL CORP | |
Package Description | SPGA, PGA603,25X31,50 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Bit Size | 32 | |
JESD-30 Code | R-PPGA-P603 | |
Number of Terminals | 603 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SPGA | |
Package Equivalence Code | PGA603,25X31,50 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Speed | 1600 MHz | |
Supply Current-Max | 53000 mA | |
Supply Voltage-Nom | 1.6 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 1.27 mm | |
Terminal Position | PERPENDICULAR | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |