-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 1 Function(s), 6.3V, 3A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0402, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK3651
|
Newark | Feedthrough Cap, 0.47Uf, 6.3V, 0402 Rohs Compliant: Yes |Tdk YFF15PC0J474MT000N Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8900 |
|
$0.0830 / $0.1480 | Buy Now |
DISTI #
02AC2190
|
Newark | Mlcc,0402,(X6S),6.3V,0.47Μf,0.3Mm/Tape And Reel Rohs Compliant: Yes |Tdk YFF15PC0J474MT000N Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-8050-1-ND
|
DigiKey | CAP FEEDTHRU 0.47UF 6.3V 0402 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
21738 In Stock |
|
$0.0165 / $0.1700 | Buy Now |
DISTI #
YFF15PC0J474MT000N
|
Avnet Americas | Cap Ceramic 0.47uF 6.3V 20% SMD 0402 125°C Paper T/R - Tape and Reel (Alt: YFF15PC0J474MT000N) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0232 | Buy Now |
DISTI #
810-YFF15PC0J474M
|
Mouser Electronics | EMI Feedthrough Filters 0402 6.3V 0.47uF X6S 20% 3A RoHS: Compliant | 32166 |
|
$0.0410 / $0.2400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0165 | Buy Now |
DISTI #
YFF15PC0G105MT000N
|
TTI | EMI Feedthrough Filters 0402 4V 1uF X6S 20% 3A RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0480 / $0.0490 | Buy Now |
DISTI #
YFF15PC0J474MT000N
|
TTI | EMI Feedthrough Filters 0402 6.3V 0.47uF X6S 20% 3A RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0480 / $0.0520 | Buy Now |
DISTI #
YFF15PC0J474MT000N
|
Avnet Americas | Cap Ceramic 0.47uF 6.3V 20% SMD 0402 125°C Paper T/R - Tape and Reel (Alt: YFF15PC0J474MT000N) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0232 | Buy Now |
DISTI #
YFF15PC0J474MT000N
|
TME | Filter: anti-interference, 30mΩ, SMD, 0402, 3A, 6.3VDC, ±20%, 470nF Min Qty: 10000 | 0 |
|
$0.0571 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
YFF15PC0J474MT000N
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
YFF15PC0J474MT000N
TDK Corporation
Ferrite Chip, 1 Function(s), 6.3V, 3A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0402, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | ROHS COMPLIANT, EIA STD PACKAGE SIZE 0402, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 4.7e-7 µF | |
DC Resistance-Max | 0.03 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, 7 INCH | |
Physical Dimension | L1.0XB0.55XH0.3 (mm)/L0.039XB0.022XH0.012 (inch) | |
Rated Current | 3 A | |
Rated Voltage | 6.3 V | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Width | 0.55 mm |