-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter, 1 Function(s), 25V, 1A, EIA STD PACKAGE SIZE 0402, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC2199
|
Newark | Mlcc,0402,(X7S),25V,4.7Nf,0.3Mm/Tape And Reel Rohs Compliant: Yes |Tdk YFF15SC1E472MT000N Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-16125-1-ND
|
DigiKey | CAP FEEDTHRU 4700PF 20% 25V 0402 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
16985 In Stock |
|
$0.0162 / $0.2700 | Buy Now |
DISTI #
YFF15SC1E472MT000N
|
Avnet Americas | TDKYFF15SC1E472MT000N - Tape and Reel (Alt: YFF15SC1E472MT000N) Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0228 | Buy Now |
DISTI #
810-YFF15SC1E472MTHN
|
Mouser Electronics | EMI Feedthrough Filters 0402 25V 4700pF X7S 20% 1A RoHS: Compliant | 29980 |
|
$0.0170 / $0.1700 | Buy Now |
|
Future Electronics | Data Line Filter, 1 Function(s), 25V, 1A, EIA STD PACKAGE SIZE 0402, 4 PIN RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 10000Reel |
|
$0.0167 / $0.0185 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
17372 Partner Stock |
|
$0.0850 / $0.1000 | Buy Now |
DISTI #
YFF15SC1E472MT000N
|
TTI | EMI Feedthrough Filters 0402 25V 4700pF X7S 20% 1A RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0480 / $0.0520 | Buy Now |
DISTI #
YFF15SC1E472MT000N
|
Avnet Americas | TDKYFF15SC1E472MT000N - Tape and Reel (Alt: YFF15SC1E472MT000N) Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0228 | Buy Now |
DISTI #
YFF15SC1E472MT000N
|
TME | Filter: anti-interference, 300mΩ, SMD, 0402, 1A, 25VDC, ±20%, 4.7nF Min Qty: 10000 | 0 |
|
$0.0870 | RFQ |
DISTI #
YFF15SC1E472MT000N
|
Avnet Americas | TDKYFF15SC1E472MT000N - Tape and Reel (Alt: YFF15SC1E472MT000N) Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0228 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
YFF15SC1E472MT000N
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
YFF15SC1E472MT000N
TDK Corporation
Data Line Filter, 1 Function(s), 25V, 1A, EIA STD PACKAGE SIZE 0402, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 4700 µF | |
Filter Type | DATA LINE FILTER | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Current | 1 A | |
Rated Voltage | 25 V | |
Terminal Finish | TIN OVER NICKEL | |
Width | 0.55 mm |