-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter, 1 Function(s), 50V, 1A, EIA STD PACKAGE SIZE 0402, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK3661
|
Newark | Feedthrough Cap, 220Pf, 50V, 0402 Rohs Compliant: Yes |Tdk YFF15SC1H221MT000N Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 25884 |
|
$0.0960 / $0.1490 | Buy Now |
DISTI #
02AC2202
|
Newark | Mlcc,0402,(C0G),50V,220Pf,0.3Mm/Tape And Reel Rohs Compliant: Yes |Tdk YFF15SC1H221MT000N Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-16128-1-ND
|
DigiKey | CAP FEEDTHRU 220PF 20% 50V 0402 Min Qty: 1 Lead time: 28 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
47730 In Stock |
|
$0.0565 / $0.3100 | Buy Now |
DISTI #
YFF15SC1H221MT000N
|
Avnet Americas | Cap Ceramic 220pF 50V 20% SMD 0402 125°C Paper T/R - Tape and Reel (Alt: YFF15SC1H221MT000N) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0228 | Buy Now |
DISTI #
810-YFF15SC1H221MTHN
|
Mouser Electronics | EMI Feedthrough Filters 0402 50V 220pF C0G 20% 1A RoHS: Compliant | 45837 |
|
$0.0560 / $0.3000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0162 | Buy Now |
|
Quest Components | 7816 |
|
$0.0900 / $0.6000 | Buy Now | |
DISTI #
YFF15SC1H221MT000N
|
TTI | EMI Feedthrough Filters 0402 50V 220pF C0G 20% 1A RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0500 / $0.0510 | Buy Now |
DISTI #
YFF15SC1H221MT000N
|
Avnet Americas | Cap Ceramic 220pF 50V 20% SMD 0402 125°C Paper T/R - Tape and Reel (Alt: YFF15SC1H221MT000N) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0228 | Buy Now |
DISTI #
YFF15SC1H221MT000N
|
TME | Filter: anti-interference, 300mΩ, SMD, 0402, 1A, 50VDC, ±20%, 220pF Min Qty: 10000 | 0 |
|
$0.0850 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
YFF15SC1H221MT000N
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
YFF15SC1H221MT000N
TDK Corporation
Data Line Filter, 1 Function(s), 50V, 1A, EIA STD PACKAGE SIZE 0402, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | EIA STD PACKAGE SIZE 0402, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 220 µF | |
Filter Type | DATA LINE FILTER | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Current | 1 A | |
Rated Voltage | 50 V | |
Terminal Finish | TIN OVER NICKEL | |
Width | 0.55 mm |