-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Feed Through Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AH6857
|
Newark | Feedthrough Capacitor, 0.01Uf, 50V, 0603 Rohs Compliant: Yes |Tdk YFF18AC1H103MT0Y0N Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3200 |
|
$0.0990 / $0.1280 | Buy Now |
DISTI #
43AC1565
|
Newark | Mlcc,0603,(X7S),50V,10Nf,0.6Mm/Tape And Reel Rohs Compliant: Yes |Tdk YFF18AC1H103MT0Y0N Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-175320-1-ND
|
DigiKey | AUTOMOTIVE GRADE FEED THROUGH FI Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6100 In Stock |
|
$0.0416 / $0.2700 | Buy Now |
DISTI #
YFF18AC1H103MT0Y0N
|
Avnet Americas | Feed Through Filter 50V 0.01uF 20% 3-Terminal T/R - Tape and Reel (Alt: YFF18AC1H103MT0Y0N) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days Container: Reel | 4000 |
|
$0.0368 | Buy Now |
DISTI #
810-YFF18AC1H103MTYN
|
Mouser Electronics | EMI Feedthrough Filters 0603 50V 10nF 20% X7S AEC-Q200 RoHS: Compliant | 108974 |
|
$0.0260 / $0.1700 | Buy Now |
|
Future Electronics | EMI Feedthrough Filters 0603 50V 10nF 20% X7S AEC-Q200 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0361 / $0.0405 | Buy Now |
DISTI #
YFF18AC1H103MT0Y0N
|
Avnet Americas | Feed Through Filter 50V 0.01uF 20% 3-Terminal T/R - Tape and Reel (Alt: YFF18AC1H103MT0Y0N) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days Container: Reel | 4000 |
|
$0.0368 | Buy Now |
DISTI #
YFF18AC1H103MT0Y0N
|
TME | Filter: anti-interference, 80mΩ, SMD, 0603, 1A, 50VDC, ±20%, 10nF Min Qty: 4000 | 0 |
|
$0.1000 | RFQ |
DISTI #
YFF18AC1H103MT0Y0N
|
Avnet Americas | Feed Through Filter 50V 0.01uF 20% 3-Terminal T/R - Tape and Reel (Alt: YFF18AC1H103MT0Y0N) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days Container: Reel | 4000 |
|
$0.0368 | Buy Now |
DISTI #
YFF18AC1H103MT0Y0N
|
Avnet Abacus | Feed Through Filter 50V 0.01uF 20% 3-Terminal T/R (Alt: YFF18AC1H103MT0Y0N) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 4 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
YFF18AC1H103MT0Y0N
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
YFF18AC1H103MT0Y0N
TDK Corporation
Feed Through Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TDK | |
Additional Feature | AEC-Q200 | |
Capacitance | 10000 µF | |
Filter Type | FEED THROUGH CAPACITOR | |
Height | 0.6 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, 7 INCH | |
Rated Current | 1 A | |
Rated Voltage | 50 V | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Width | 0.8 mm |