-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 1 Function(s), 6.3V, 4A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK3664
|
Newark | Feedthrough Cap, 4.7Uf, 6.3V, 0603 Rohs Compliant: Yes |Tdk YFF18PC0J475MT0H0N Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7700 |
|
$0.1630 / $0.2030 | Buy Now |
DISTI #
02AC2207
|
Newark | Mlcc,0603,(X5R),6.3V,4.7Μf,0.6Mm/Tape And Reel Rohs Compliant: Yes |Tdk YFF18PC0J475MT0H0N Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-7080-1-ND
|
DigiKey | CAP FEEDTHRU 4.7UF 20% 6.3V 0603 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3438 In Stock |
|
$0.0616 / $0.4100 | Buy Now |
DISTI #
YFF18PC0J475MT0H0N
|
Avnet Americas | Cap Ceramic 4.7uF 6.3V 20% SMD 0603 85°C Paper T/R - Tape and Reel (Alt: YFF18PC0J475MT0H0N) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0708 / $0.0819 | Buy Now |
DISTI #
810-YFF18PC0J475M
|
Mouser Electronics | EMI Feedthrough Filters 0603 6.3V 4.7uF X5R 20% 4A RoHS: Compliant | 35742 |
|
$0.0730 / $0.3900 | Buy Now |
DISTI #
V72:2272_16602904
|
Arrow Electronics | Cap Feed Through 4.7uF 6.3VDC 20% Flat 0603 85°C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2137 Container: Cut Strips | Americas - 3614 |
|
$0.0709 / $0.3666 | Buy Now |
DISTI #
V99:2348_16602904
|
Arrow Electronics | Cap Feed Through 4.7uF 6.3VDC 20% Flat 0603 85°C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 1822 | Americas - 7 |
|
$0.0582 / $0.1010 | Buy Now |
|
Future Electronics | CAP FEEDTHRU 4.7UF 20% 6.3V 0603 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0767 / $0.0838 | Buy Now |
DISTI #
YFF18PC0J475MT0H0N
|
TTI | EMI Feedthrough Filters 0603 6.3V 4.7uF X5R 20% 4A RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 24000 In Stock |
|
$0.0720 / $0.0860 | Buy Now |
DISTI #
YFF18PC0J475MT0H0N
|
Avnet Americas | Cap Ceramic 4.7uF 6.3V 20% SMD 0603 85°C Paper T/R - Tape and Reel (Alt: YFF18PC0J475MT0H0N) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0708 / $0.0819 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
YFF18PC0J475MT0H0N
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
YFF18PC0J475MT0H0N
TDK Corporation
Ferrite Chip, 1 Function(s), 6.3V, 4A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.0000047 µF | |
DC Resistance-Max | 0.012 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.6 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, 7 INCH | |
Physical Dimension | L1.6XB0.8XH0.6 (mm)/L0.063XB0.031XH0.024 (inch) | |
Rated Current | 4 A | |
Rated Voltage | 6.3 V | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Width | 0.8 mm |