-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 1 Function(s), 6.3V, 4A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK3666
|
Newark | Feedthrough Cap, 1Uf, 6.3V, 0603 Rohs Compliant: Yes |Tdk YFF18PH0J105MT000N Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3100 |
|
$0.1910 / $0.3190 | Buy Now |
DISTI #
02AC2209
|
Newark | Mlcc,0603,(X6S),6.3V,1Μf,0.8Mm/Tape And Reel Rohs Compliant: Yes |Tdk YFF18PH0J105MT000N Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-3029-1-ND
|
DigiKey | CAP FEEDTHRU 1UF 20% 6.3V 0603 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
16762 In Stock |
|
$0.0893 / $0.4900 | Buy Now |
DISTI #
YFF18PH0J105MT000N
|
Avnet Americas | Cap Ceramic 1uF 6.3V 20% SMD 0603 105°C Paper T/R - Tape and Reel (Alt: YFF18PH0J105MT000N) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0695 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0492 | Buy Now |
DISTI #
YFF18PH0J105MT000N
|
TTI | EMI Feedthrough Filters 0603 6.3V 1uF X6S 20% 4A RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0690 / $0.0700 | Buy Now |
DISTI #
YFF18PH0J105MT000N
|
Avnet Americas | Cap Ceramic 1uF 6.3V 20% SMD 0603 105°C Paper T/R - Tape and Reel (Alt: YFF18PH0J105MT000N) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0695 | Buy Now |
DISTI #
YFF18PH0J105MT000N
|
TME | Filter: anti-interference, 12mΩ, SMD, 0603, 4A, 6.3VDC, ±20%, 1uF Min Qty: 4000 | 0 |
|
$0.1010 | RFQ |
DISTI #
YFF18PH0J105MT000N
|
Avnet Americas | Cap Ceramic 1uF 6.3V 20% SMD 0603 105°C Paper T/R - Tape and Reel (Alt: YFF18PH0J105MT000N) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0695 | Buy Now |
DISTI #
YFF18PH0J105MT000N
|
Avnet Abacus | Cap Ceramic 1uF 6.3V 20% SMD 0603 105�C Paper T/R (Alt: YFF18PH0J105MT000N) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 4 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
YFF18PH0J105MT000N
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
YFF18PH0J105MT000N
TDK Corporation
Ferrite Chip, 1 Function(s), 6.3V, 4A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.000001 µF | |
DC Resistance-Max | 0.012 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, 7 INCH | |
Physical Dimension | L1.6XB0.8XH0.8 (mm)/L0.063XB0.031XH0.031 (inch) | |
Rated Current | 4 A | |
Rated Voltage | 6.3 V | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Width | 0.8 mm |