Part Details for YFF18PH0J106MT00HE by TDK Corporation
Overview of YFF18PH0J106MT00HE by TDK Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YFF18PH0J106MT00HE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK0174
|
Newark | Mlcc,0603,(X7S),50V,10Μf,0.8Mm/Tape And Reel Rohs Compliant: Yes |Tdk YFF18PH0J106MT00HE Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0840 / $0.1370 | Buy Now |
DISTI #
69AK5300
|
Newark | Filter, Feed Through, 10Uf, 4A, 0603 Rohs Compliant: Yes |Tdk YFF18PH0J106MT00HE Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1450 / $0.4510 | Buy Now |
DISTI #
445-YFF18PH0J106MT00HECT-ND
|
DigiKey | COMMERCIAL GRADE FEED THROUGH FI Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4652 In Stock |
|
$0.0937 / $0.4800 | Buy Now |
DISTI #
YFF18PH0J106MT00HE
|
Avnet Americas | Feedthrough Capacitor, 10 µF, 6.3 V, 4 A, 0603 [1608 Metric], Surface Mount, ± 20% - Tape and Reel (Alt: YFF18PH0J106MT00HE) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.1053 / $0.1157 | Buy Now |
DISTI #
810-YFF18PH0J106MT00
|
Mouser Electronics | EMI Feedthrough Filters MLCC,0603,(X7S),50V,10uF,0.8mm RoHS: Compliant | 18406 |
|
$0.0910 / $0.4600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0834 | Buy Now |
DISTI #
YFF18PH0J106MT00HE
|
Avnet Americas | Feedthrough Capacitor, 10 µF, 6.3 V, 4 A, 0603 [1608 Metric], Surface Mount, ± 20% - Tape and Reel (Alt: YFF18PH0J106MT00HE) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.1053 / $0.1157 | Buy Now |
DISTI #
YFF18PH0J106MT00HE
|
TME | Filter: anti-interference, 10mΩ, SMD, 0603, 4A, 6.3VDC, ±20%, 10uF Min Qty: 3000 | 0 |
|
$0.1180 | RFQ |
DISTI #
4149921RL
|
element14 Asia-Pacific | FILTER, FEED THROUGH, 10UF, 4A, 0603 RoHS: Compliant Min Qty: 50 Container: Reel | 0 |
|
$0.1034 / $0.2481 | Buy Now |
DISTI #
4149921
|
element14 Asia-Pacific | FILTER, FEED THROUGH, 10UF, 4A, 0603 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.1034 / $0.4860 | Buy Now |