-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter, 1 Function(s), 50V, 1A, EIA STD PACKAGE SIZE 0603, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK3672
|
Newark | Feedthrough Cap, 1000Pf, 50V, 0603 Rohs Compliant: Yes |Tdk YFF18SC1H102MT0H0N Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 409 |
|
$0.1230 / $0.2020 | Buy Now |
DISTI #
02AC2214
|
Newark | Mlcc,0603,(X7S),50V,1Nf,0.6Mm/Tape And Reel Rohs Compliant: Yes |Tdk YFF18SC1H102MT0H0N Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-16135-1-ND
|
DigiKey | CAP FEEDTHRU 1000PF 20% 50V 0603 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
80266 In Stock |
|
$0.0763 / $0.4200 | Buy Now |
DISTI #
YFF18SC1H102MT0H0N
|
Avnet Americas | Feed Through Filter 50V 0.001uF 20% 3-Terminal T/R - Tape and Reel (Alt: YFF18SC1H102MT0H0N) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0907 | Buy Now |
DISTI #
810-YFF18SC1H102MTHN
|
Mouser Electronics | EMI Feedthrough Filters 0603 50V 1000pF X7S 20% 1A RoHS: Compliant | 72233 |
|
$0.0700 / $0.3900 | Buy Now |
DISTI #
V72:2272_16602861
|
Arrow Electronics | Cap Feed Through 0.001uF 50VDC 20% Flat 0603 125°C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2229 Container: Cut Strips | Americas - 40 |
|
$0.0978 / $0.3017 | Buy Now |
|
Future Electronics | YFF-SC Series 0603 1000 pF 50 V ±20% Signal Line Feed Through 3 Terminal Filter RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 4000Reel |
|
$0.0795 / $0.0868 | Buy Now |
DISTI #
YFF18SC1H102MT0H0N
|
Avnet Americas | Feed Through Filter 50V 0.001uF 20% 3-Terminal T/R - Tape and Reel (Alt: YFF18SC1H102MT0H0N) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0907 | Buy Now |
DISTI #
YFF18SC1H102MT0H0N
|
TME | Filter: anti-interference, 300mΩ, SMD, 0603, 1A, 50VDC, ±20%, 1nF Min Qty: 4000 | 0 |
|
$0.0870 | RFQ |
DISTI #
YFF18SC1H102MT0H0N
|
Avnet Abacus | Feed Through Filter 50V 0.001uF 20% 3-Terminal T/R (Alt: YFF18SC1H102MT0H0N) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
YFF18SC1H102MT0H0N
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
YFF18SC1H102MT0H0N
TDK Corporation
Data Line Filter, 1 Function(s), 50V, 1A, EIA STD PACKAGE SIZE 0603, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 1000 µF | |
Filter Type | DATA LINE FILTER | |
Height | 0.6 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Current | 1 A | |
Rated Voltage | 50 V | |
Terminal Finish | TIN OVER NICKEL | |
Width | 0.8 mm |