Part Details for YFF21PC1A105MT000N by TDK Epcos
Overview of YFF21PC1A105MT000N by TDK Epcos
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YFF21PC1A105MT000N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 1uF 20% 12m SMD-4P1.2x2mm Feed Through Capacitors ROHS | 7429 |
|
$0.0602 / $0.1102 | Buy Now |