Part Details for YFF21PC1E103M by TDK Corporation
Overview of YFF21PC1E103M by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YFF21PC1E103M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87R2559
|
Newark | Cap, Feedthrough, 10000Pf, 25V, 1A, 0805, Capacitance:10000Pf, Voltage Rating:25V, Current Rating:1A, Capacitor Case Style:0805 [2012 Metric], Capacitor Mounting:Surface Mount, Capacitance Tolerance:-20%, +50%, No. Of Pins:3 Rohs Compliant: Yes |Tdk YFF21PC1E103M Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
YFF21PC1E103M
|
Avnet Americas | CAP .01UF 25VDC +50/-20% SMD CKD510JB - Tape and Reel (Alt: YFF21PC1E103M) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ | |
DISTI #
YFF21PC1E103M
|
Avnet Americas | CAP .01UF 25VDC +50/-20% SMD CKD510JB - Tape and Reel (Alt: YFF21PC1E103M) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ |