-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 1 Function(s), 16V, 2A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC2248
|
Newark | Mlcc,1206,(X7S),16V,0.22Μf,1.6Mm/Tape And Reel Rohs Compliant: Yes |Tdk YFF31PC1C224MT000N Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-3024-1-ND
|
DigiKey | CAP FEEDTHRU 0.22UF 20% 16V 1206 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2985 In Stock |
|
$0.0803 / $0.4400 | Buy Now |
DISTI #
YFF31PC1C224MT000N
|
Avnet Americas | CAP .22UF 16VDC +50/-20% SMD CKD310JB - Tape and Reel (Alt: YFF31PC1C224MT000N) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0972 / $0.1068 | Buy Now |
DISTI #
810-YFF31PC1C224M
|
Mouser Electronics | EMI Feedthrough Filters 1206 16V 0.22uF X7S 20% 2A RoHS: Compliant | 2733 |
|
$0.0780 / $0.4400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.0770 | Buy Now |
DISTI #
YFF31PC1C224MT000N
|
TTI | EMI Feedthrough Filters 1206 16V 0.22uF X7S 20% 2A RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.0770 / $0.0830 | Buy Now |
DISTI #
YFF31PC1C224MT000N
|
Avnet Americas | CAP .22UF 16VDC +50/-20% SMD CKD310JB - Tape and Reel (Alt: YFF31PC1C224MT000N) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0972 / $0.1068 | Buy Now |
DISTI #
YFF31PC1C224MT000N
|
TME | Filter: anti-interference, 40mΩ, SMD, 1206, 2A, 16VDC, ±20%, 220nF Min Qty: 2000 | 0 |
|
$0.0870 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
YFF31PC1C224MT000N
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
YFF31PC1C224MT000N
TDK Corporation
Ferrite Chip, 1 Function(s), 16V, 2A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
Capacitance | 2.2e-7 µF | |
DC Resistance-Max | 0.04 Ω | |
Filter Type | FERRITE CHIP | |
Height | 1.3 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, 7 INCH | |
Physical Dimension | L3.2XB1.6XH1.3 (mm)/L0.126XB0.063XH0.051 (inch) | |
Rated Current | 2 A | |
Rated Voltage | 16 V | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.6 mm |