Part Details for YFS-20-L3-G-03-SB-TR by Samtec Inc
Overview of YFS-20-L3-G-03-SB-TR by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YFS-20-L3-G-03-SB-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YFS-20-L3-G-03-SB-
|
Avnet Americas | Conn Socket Strip SKT 60 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: YFS-20-L3-G-03-SB-) RoHS: Compliant Min Qty: 500 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0 |
|
$9.0100 / $13.6300 | Buy Now | |
DISTI #
YFS-20-L3-G-03-SB-
|
Avnet Americas | Conn Socket Strip SKT 60 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: YFS-20-L3-G-03-SB-) RoHS: Compliant Min Qty: 500 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
|
Master Electronics | 0 |
|
$9.0100 / $13.6300 | Buy Now |
Part Details for YFS-20-L3-G-03-SB-TR
YFS-20-L3-G-03-SB-TR CAD Models
YFS-20-L3-G-03-SB-TR Part Data Attributes:
|
YFS-20-L3-G-03-SB-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
YFS-20-L3-G-03-SB-TR
Samtec Inc
Board Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |