Part Details for YFS-40-03-H-10-SB by Samtec Inc
Overview of YFS-40-03-H-10-SB by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YFS-40-03-H-10-SB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08R4230
|
Newark | Tray Rohs Compliant: No |Samtec YFS-40-03-H-10-SB RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.9500 / $59.9200 | Buy Now |
DISTI #
3937-YFS-40-03-H-10-SB-ND
|
DigiKey | CONN ARRAY RCPT 400POS SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Tray MARKETPLACE PRODUCT |
27 In Stock |
|
$69.3091 / $154.6700 | Buy Now |
DISTI #
YFS-40-03-H-10-SB-ND
|
DigiKey | CONN ARRAY RCPT 400POS SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$87.3965 | Buy Now |
DISTI #
YFS-40-03-H-10-SB
|
Avnet Americas | Conn Array Socket SKT 400 POS 1.27mm Solder ST SMD Tube - Trays (Alt: YFS-40-03-H-10-SB) RoHS: Not Compliant Min Qty: 40 Package Multiple: 40 Lead time: 2 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
200-YFS4003H10SB
|
Mouser Electronics | Board to Board & Mezzanine Connectors ".050"" SamArray Low Profile Open-Pin-Field Array Socket" RoHS: Not Compliant | 0 |
|
$60.5600 / $85.0700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$76.8400 / $160.9400 | Buy Now |
DISTI #
000000000001144134
|
Sager | Board to Board & Mezzanine Connectors .050 SamArray Low Profile Open-Pin-Field Array Socket Min Qty: 40 | 0 |
|
$38.1200 / $85.0700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$76.8400 / $160.9400 | Buy Now |
Part Details for YFS-40-03-H-10-SB
YFS-40-03-H-10-SB CAD Models
YFS-40-03-H-10-SB Part Data Attributes
|
YFS-40-03-H-10-SB
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
YFS-40-03-H-10-SB
Samtec Inc
Board Stacking Connector, 400 Contact(s), 10 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Plug,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 2 Weeks | |
Additional Feature | SAMARRAY, POLARIZED | |
Body Breadth | 0.52 inch | |
Body Depth | 0.134 inch | |
Body Length | 2.12 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1200VAC V | |
Durability | 200 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 10 | |
Number of Rows Loaded | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.27 mm | |
Plating Thickness | 30u inch | |
Polarization Key | SHRD ENDS | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL, CSA | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 400 |