Part Details for YFS-40-L3-H-08-SB-TR by Samtec Inc
Overview of YFS-40-L3-H-08-SB-TR by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YFS-40-L3-H-08-SB-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YFS-40-L3-H-08-SB-
|
Avnet Americas | Conn Socket Strip SKT 320 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: YFS-40-L3-H-08-SB-) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$33.8600 / $51.2500 | Buy Now |
DISTI #
000000000003094850
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$33.8600 / $51.2500 | Buy Now |
Part Details for YFS-40-L3-H-08-SB-TR
YFS-40-L3-H-08-SB-TR CAD Models
YFS-40-L3-H-08-SB-TR Part Data Attributes
|
YFS-40-L3-H-08-SB-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
YFS-40-L3-H-08-SB-TR
Samtec Inc
IC Socket, BGA320, 320 Contact(s),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
Device Socket Type | IC SOCKET | |
Device Type Used On | BGA320 | |
Housing Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
Number of Contacts | 320 |