Part Details for YFS-50-03-H-08-SB by Samtec Inc
Overview of YFS-50-03-H-08-SB by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YFS-50-03-H-08-SB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25R6241
|
Newark | Tray Rohs Compliant: No |Samtec YFS-50-03-H-08-SB RoHS: Not Compliant Min Qty: 33 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.7100 / $56.6400 | Buy Now |
DISTI #
3937-YFS-50-03-H-08-SB-ND
|
DigiKey | .050" SAMARRAY LOW PROFILE OPEN- Min Qty: 33 Lead time: 6 Weeks Container: Tray MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | |
DISTI #
612-YFS-50-03-H-08-SB-ND
|
DigiKey | .050" SAMARRAY LOW PROFILE OPEN- Min Qty: 33 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$84.5894 | Buy Now |
DISTI #
YFS-50-03-H-08-SB
|
Avnet Americas | Conn Array Socket SKT 400 POS 1.27mm Solder ST SMD Tube - Trays (Alt: YFS-50-03-H-08-SB) RoHS: Not Compliant Min Qty: 33 Package Multiple: 33 Lead time: 7 Weeks, 3 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
200-YFS5003H08SB
|
Mouser Electronics | Board to Board & Mezzanine Connectors ".050"" SamArray Low Profile Open-Pin-Field Array Socket" RoHS: Not Compliant | 0 |
|
$57.2300 / $80.3900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$71.8800 / $139.4000 | Buy Now |
DISTI #
000000000001144155
|
Sager | Board to Board & Mezzanine Connectors .050 SamArray Low Profile Open-Pin-Field Array Socket Min Qty: 33 | 0 |
|
$36.0200 / $80.3900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$71.8800 / $139.4000 | Buy Now |
Part Details for YFS-50-03-H-08-SB
YFS-50-03-H-08-SB CAD Models
YFS-50-03-H-08-SB Part Data Attributes
|
YFS-50-03-H-08-SB
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
YFS-50-03-H-08-SB
Samtec Inc
IC Socket,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Contact Finish Termination | GOLD OVER NICKEL | |
Device Socket Type | IC SOCKET |