Part Details for YFS-50-L3-H-10-SB-K-TR by Samtec Inc
Overview of YFS-50-L3-H-10-SB-K-TR by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YFS-50-L3-H-10-SB-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-YFS-50-L3-H-10-SB-K-TR-ND
|
DigiKey | .050" SAMARRAY LOW PROFILE OPEN- Min Qty: 125 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$67.6790 | Buy Now |
DISTI #
YFS-50-L3-H-10-SB-
|
Avnet Americas | Conn Socket Strip SKT 500 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: YFS-50-L3-H-10-SB-) RoHS: Not Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
DISTI #
200-YFS50L3H10SBKTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors ".050"" SamArray Low Profile Open-Pin-Field Array Socket" RoHS: Not Compliant | 0 |
|
$70.3000 | Order Now |
|
Onlinecomponents.com | 0 |
|
$91.7600 / $252.6000 | Buy Now | |
DISTI #
000000000002721924
|
Sager | Board to Board & Mezzanine Connectors .050 SamArray Low Profile Open-Pin-Field Array Socket Min Qty: 1 | 0 |
|
$61.6300 / $108.3500 | Buy Now |
|
Master Electronics | 0 |
|
$91.7600 / $252.6000 | Buy Now |
Part Details for YFS-50-L3-H-10-SB-K-TR
YFS-50-L3-H-10-SB-K-TR CAD Models
YFS-50-L3-H-10-SB-K-TR Part Data Attributes
|
YFS-50-L3-H-10-SB-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
YFS-50-L3-H-10-SB-K-TR
Samtec Inc
Board Connector, 500 Contact(s), 10 Row(s), Female, Straight, Surface Mount Terminal, Socket,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 10 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 500 |
Alternate Parts for YFS-50-L3-H-10-SB-K-TR
This table gives cross-reference parts and alternative options found for YFS-50-L3-H-10-SB-K-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YFS-50-L3-H-10-SB-K-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YFS-50-03-G-10-SB-K-TR | Board Connector, 500 Contact(s), 10 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | YFS-50-L3-H-10-SB-K-TR vs YFS-50-03-G-10-SB-K-TR |