Part Details for YFS-50-L3-H-10-SB-K by Samtec Inc
Overview of YFS-50-L3-H-10-SB-K by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YFS-50-L3-H-10-SB-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-YFS-50-L3-H-10-SB-K-ND
|
DigiKey | .050" SAMARRAY LOW PROFILE OPEN- Min Qty: 30 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$102.8997 | Buy Now |
DISTI #
YFS-50-L3-H-10-SB-
|
Avnet Americas | Conn Socket Strip SKT 500 POS 1.27mm Solder ST SMD - Trays (Alt: YFS-50-L3-H-10-SB-) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
RFQ | |
DISTI #
200-YFS50L3H10SBK
|
Mouser Electronics | Board to Board & Mezzanine Connectors ".050"" SamArray Low Profile Open-Pin-Field Array Socket" RoHS: Not Compliant | 0 |
|
$96.2300 / $98.6400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$87.1700 / $174.9600 | Buy Now |
DISTI #
000000000002721923
|
Sager | Board to Board & Mezzanine Connectors .050 SamArray Low Profile Open-Pin-Field Array Socket Min Qty: 30 | 0 |
|
$44.2300 / $98.6400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$87.1700 / $174.9600 | Buy Now |
Part Details for YFS-50-L3-H-10-SB-K
YFS-50-L3-H-10-SB-K CAD Models
YFS-50-L3-H-10-SB-K Part Data Attributes
|
YFS-50-L3-H-10-SB-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
YFS-50-L3-H-10-SB-K
Samtec Inc
IC Socket, BGA500, 500 Contact(s),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | LOW PROFILE, TIGER EYE CONTACT | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | TIN LEAD | |
Device Socket Type | IC SOCKET | |
Device Type Used On | BGA500 | |
Housing Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e0 | |
Number of Contacts | 500 |