Part Details for YFT-30-05-H-05-SB-K-TR by Samtec Inc
Overview of YFT-30-05-H-05-SB-K-TR by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for YFT-30-05-H-05-SB-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28W5692
|
Newark | Tape & Reel Rohs Compliant: Yes |Samtec YFT-30-05-H-05-SB-K-TR Min Qty: 350 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$6.9600 | Buy Now |
DISTI #
612-YFT-30-05-H-05-SB-K-TR-ND
|
DigiKey | .050" SAMARRAY LOW PROFILE OPEN- Min Qty: 350 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$17.4208 | Buy Now |
DISTI #
YFT-30-05-H-05-SB-K-TR
|
Avnet Americas | Conn Array Terminal HDR 150 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: YFT-30-05-H-05-SB-K-TR) RoHS: Not Compliant Min Qty: 350 Package Multiple: 350 Lead time: 2 Weeks, 1 Days Container: Reel | 0 |
|
$6.1500 / $16.3500 | Buy Now |
DISTI #
200-YFT3005H05SBKTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors ".050"" SamArray Low Profile Open-Pin-Field Array Terminal" RoHS: Not Compliant | 0 |
|
$16.3500 | Order Now |
|
Onlinecomponents.com | 0 |
|
$15.6000 / $42.5600 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.1500 / $16.3500 | Buy Now |
|
Bristol Electronics | 113 |
|
RFQ | ||
DISTI #
000000000001144286
|
Sager | Board to Board & Mezzanine Connectors .050 SamArray Low Profile Open-Pin-Field Array Terminal Min Qty: 350 | 0 |
|
$6.1500 / $16.3500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.1500 / $16.3500 | Buy Now |
DISTI #
YFT-30-05-H-05-SB-K-TR
|
Toby Electronics | YFT - Samtec 1.27mm SamArray® Low Profile Open-Pin-Field Array Terminal Min Qty: 350 Package Multiple: 350 Lead time: 0 Weeks, 6 Days | 0 |
|
$6.9265 / $18.3559 | Buy Now |
Part Details for YFT-30-05-H-05-SB-K-TR
YFT-30-05-H-05-SB-K-TR CAD Models
YFT-30-05-H-05-SB-K-TR Part Data Attributes
|
YFT-30-05-H-05-SB-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
YFT-30-05-H-05-SB-K-TR
Samtec Inc
Board Connector, 150 Contact(s), 5 Row(s), Male, Straight, Surface Mount Terminal,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 5 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 150 |